SMC Pneumatic Soft Start Valve, 600 L/min 3/8 in G 3/8 10 bar 3/8 in
- RS Stock No.:
- 232-8998
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EAV3000-F03-5YOB-Q
- ผู้ผลิต:
- SMC
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
- RS Stock No.:
- 232-8998
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EAV3000-F03-5YOB-Q
- ผู้ผลิต:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | AV3000 | |
| Inlet Connection Type | G 3/8 | |
| Sub Type | Soft Start-Up Valve | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 3/8 in | |
| Flow Rate | 600L/min | |
| Minimum Operating Pressure | 10bar | |
| Maximum Operating Pressure | 10 bar | |
| Material | ADC | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Soft Start Valve | ||
Series AV3000 | ||
Inlet Connection Type G 3/8 | ||
Sub Type Soft Start-Up Valve | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 3/8 in | ||
Flow Rate 600L/min | ||
Minimum Operating Pressure 10bar | ||
Maximum Operating Pressure 10 bar | ||
Material ADC | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC AV start-up valve that gradually increases supply pressure during start up and rapidly exhausts system air when the supply air is shut off. It allow the user to set the initial rate of system pressurization to minimize system shock. When deactivated, the valve quickly exhausts the system for safe servicing of equipment.
Large effective flow area
Low power consumption
Modular connectivity with FRL components
ลิงก์ที่เกี่ยวข้อง
- SMC Pneumatic Soft Start Valve, 600 L/min 3/8 in G 3/8 10 bar 3/8 in
- SMC Pneumatic Soft Start Valve, 2014 L/min 3/8 in G 3/8 10 bar 3/8 in
- SMC Pneumatic Soft Start Valve, 3269 L/min G 3/8 Threaded 10 bar
- SMC Pneumatic Soft Start Valve 3/8 in G 3/8 10 bar 3/8 in
- SMC Pneumatic Soft Start Valve, 3269 L/min 3/8 in G 3/8 10 bar 3/8 in
- SMC Pneumatic Soft Start Valve 3/8 in Threaded 10 bar
- SMC Pneumatic Soft Start Valve, 810 L/min 3/8 in 10 bar
- SMC Pneumatic Soft Start Valve, 11908 L/min 3/4 in G 3/4 10 bar 3/4 in