EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 9.9 m
- RS Stock No.:
- 272-010
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- R480141475
- ผู้ผลิต:
- EMERSON – AVENTICS
ยอดรวมย่อย (1 ชิ้น)*
THB33,212.18
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB35,537.03
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 16 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB33,212.18 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 272-010
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- R480141475
- ผู้ผลิต:
- EMERSON – AVENTICS
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
| Brand | EMERSON – AVENTICS | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 40mm | |
| Connection Thread Standard | G | |
| Stroke Length | 9.9m | |
| Series | RTC | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Anodised Aluminium | |
| Cushioning Type | Pneumatic Adjustable | |
| Guide Type | High Precision, Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 2.09kg | |
| Port Thread Size | 1/4 in G | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 40mm | ||
Connection Thread Standard G | ||
Stroke Length 9.9m | ||
Series RTC | ||
Action Type Double Acting | ||
Maximum Operating Pressure 8 bar | ||
Body Material Anodised Aluminium | ||
Cushioning Type Pneumatic Adjustable | ||
Guide Type High Precision, Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 2.09kg | ||
Port Thread Size 1/4 in G | ||
- COO (Country of Origin):
- HU
The Aventics Rodless Cylinder from the series RTC offers an innovative solution for linear motion, optimised for compact machine designs. Its unique oval piston shape, coupled with a one-piece slide and piston unit, ensures maximum efficiency without compromising on available space. It caters to diverse industrial applications while maintaining high repeatability across a broad speed spectrum. The RTC series includes various versions, ranging from slide bearings to heavy-duty models, ensuring reliable performance for both light and heavy loads.
Constructed from durable materials including anodised aluminium and polyurethane seals
Designed for easy integration with existing systems facilitating a smooth upgrade process
Features adjustable cushioning to enhance performance and protect machinery
Suitable for both indoor and outdoor applications thanks to its extensive temperature range
Low maintenance due to lifetime lubrication ensuring reliability throughout its life cycle
ลิงก์ที่เกี่ยวข้อง
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 9900 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 9900 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 400 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 900 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 1000 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 300 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 200 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 400 mm