ยอดรวมย่อย (1 ชิ้น)*
THB5,497.51
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,882.34
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 18 ชิ้นจะส่งได้หลังจากวันที่ 21 กันยายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB5,497.51 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 235-1138
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Port Size | 1/4 in G | |
| Product Type | Pneumatic Regulator | |
| Connection Thread Standard | G | |
| Series | RS PRO | |
| Overall Length | 133mm | |
| Maximum Operating Pressure | 0.01 Mpa | |
| Minimum Operating Temperature | -20°C | |
| Pressure Gauge Port Thread Standard | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Overall Height | 82mm | |
| Overall Width | 50mm | |
| Pressure Setting Range | 0.01 to 0.4 Mpa | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Port Size 1/4 in G | ||
Product Type Pneumatic Regulator | ||
Connection Thread Standard G | ||
Series RS PRO | ||
Overall Length 133mm | ||
Maximum Operating Pressure 0.01 Mpa | ||
Minimum Operating Temperature -20°C | ||
Pressure Gauge Port Thread Standard No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Overall Height 82mm | ||
Overall Width 50mm | ||
Pressure Setting Range 0.01 to 0.4 Mpa | ||
- COO (Country of Origin):
- CN
RS PRO G 1/4 Pneumatic Regulator - 0.3bar to 0.4MPa, 0.01MPa max. input
This range of RS PRO pneumatic regulators are tried and tested to the highest standards, made from high quality material and are suitable for many applications. The RS PRO G 1/4 inch precision pressure regulator with pressure range of 0.01 Mpa to 0.4 Mpa. It is supplied with gauge and without bracket. It has aluminium middle and main body valve and nozzle, high polymer material for filter element.
Features and Benefits
Requires clean air as working medium
Applications
Pneumatic filters and regulators can be found in any compressed air systems, common applications are;
Aerospace
Automotive
Chemical Manufacturing
Electronics
Food manufacturing
Medical
Dentistry
Pharmaceuticals
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO 1/4 in G Pneumatic Regulator - 0.01 Mpa, G EPR
- SMC Type G Pneumatic Regulator -, 1/2 in 0.01 MPa IR3000
- SMC Pneumatic Regulator -, Rc 3/8 0.01 MPa IR3000
- SMC Pneumatic Regulator -, G 1/4 0.01 MPa IR2000
- SMC RC NPT Pneumatic Regulator -, R 1/4 Female 0.01 MPa IR
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 MPa G 1/4 in
- SMC Pneumatic Regulator -, NPT 1/8 0.01 MPa IR
- SMC Pneumatic Regulator -, R 1/4 Female 0.01 MPa IR