RS PRO Brass Pneumatic Quick Connect Coupling, Female, Male 9mm
- RS Stock No.:
- 667-1825
- Distrelec หมายเลขบทความ:
- 304-03-366
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB497.37
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB532.19
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 307 ชิ้นจะส่งได้หลังจากวันที่ 02 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB497.37 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 667-1825
- Distrelec หมายเลขบทความ:
- 304-03-366
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 21 | |
| Hose Barb Connection | 9mm | |
| Material | Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | Camozzi, Legris, Rectus 21, Rectus 90 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 21 | ||
Hose Barb Connection 9mm | ||
Material Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals Camozzi, Legris, Rectus 21, Rectus 90 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling Brass 9 mm Hose Barb
These pneumatic quick-connect couplings from RS PRO have a 9 mm hose barb connection with male coupling threads for use with soft tubing in pressurised gas systems. They're interchangeable with Rectus Series 21 connectors and deliver fast, secure connections.
With their compact dimensions, these connectors allow you to precisely join tubes and hoses thanks to the high flow rate and low pressure drop they offer. A nitrile rubber seal means a tight fit that maintains pressure without the need for corrosive chemical sealants. Their nickel-plated brass construction makes them highly durable. You can use the couplers effectively at pressures of up to 35 bar and at temperatures ranging from -20°C to +100°C.
You'll find these pneumatic quick-connect couplings useful for a wide variety of pneumatic applications, including small air tools and dentistry equipment.
Features and Benefits
• Camozzi, Legris, Rectus 21, Rectus 90
• 9 mm hose barb connection
• Male threads
• Durable nickel-plated brass construction
• Nitrile rubber seal
• Maximum operating pressure of 35 bar
• Minimum operating temperature of -20°C
• Maximum operating temperature of +100°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Brass Pneumatic Quick Connect Coupling Male 9mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 9mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling Male 9mm
- RS PRO Brass Hose Barb Female, Male 9mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 3mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male 6mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male 4mm Single Shut Off (One Side Is with Valve)
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male 9mm Single Shut-Off