RS PRO Nickel Plated Brass Pneumatic Elbow Threaded-to-Tube Adapter, 1/8 in Male 8mm Pneumatic Elbow
- RS Stock No.:
- 231-2762
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 แพ็ค แพ็คละ 10 ชิ้น)*
THB3,080.94
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,296.61
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 250 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย | ต่อแพ็ค* |
|---|---|---|
| 10 + | THB308.094 | THB3,080.94 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 231-2762
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Pneumatic Elbow Threaded-to-Tube Adapter | |
| Thread Size | 1/8 in | |
| Series | RS PRO | |
| Sub Type | Pneumatic Elbow | |
| Hose Barb Connection | 8mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 190°C | |
| Maximum Operating Pressure | 20 bar | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Elbow Threaded-to-Tube Adapter | ||
Thread Size 1/8 in | ||
Series RS PRO | ||
Sub Type Pneumatic Elbow | ||
Hose Barb Connection 8mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 190°C | ||
Maximum Operating Pressure 20 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Elbow Adaptor Fitting – Food Grade
Introducing the range of RS PRO Elbow Adaptor Fittings, designed for use with compressed air, pneumatic tools, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting and providing a leak free seal even at higher pressures. Available in a range of sizes, the single-handed fitting feature allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
Applications:
Pneumatic connectors are fittings which can help achieve watertight seals on hoses in a range of domestic and industrial environments. The are used to join two hoses in conjunction with another connector and are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Nickel Plated Brass Pneumatic Elbow Threaded-to-Tube Adapter, 1/4 in Male 8mm Pneumatic Elbow
- RS PRO Nickel Plated Brass Pneumatic Elbow Threaded-to-Tube Adapter, 1/4 in Male 10mm Pneumatic Elbow
- RS PRO Nickel Plated Brass Pneumatic Elbow Threaded-to-Tube Adapter, 1/4 in Male 6mm Pneumatic Elbow
- RS PRO Nickel Plated Brass Pneumatic Elbow Threaded-to-Tube Adapter, 1/8 in Male 6mm Pneumatic Elbow
- RS PRO Nickel Plated Brass Pneumatic Quick Connect Coupling, Tube Male 8mm Pneumatic Elbow
- RS PRO Nickel Plated Brass Pneumatic Elbow Threaded-to-Tube Adapter, 3/8 in Male 10mm Pneumatic Elbow
- RS PRO Nickel Plated Brass Pneumatic Elbow Threaded-to-Tube Adapter, 1/2 in Male BSP 20mm Male Adapter
- RS PRO Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male 8mm Pneumatic Elbow