RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter, 1/4 in Male 30.5mm Male Pneumatic Straight
- RS Stock No.:
- 231-2520
- ผู้ผลิต:
- RS PRO
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 231-2520
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Pneumatic Straight Threaded-to-Tube Adapter | |
| Thread Size | 1/4 in | |
| Series | 651 | |
| Sub Type | Male Pneumatic Straight | |
| Hose Barb Connection | 30.5mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Straight Threaded-to-Tube Adapter | ||
Thread Size 1/4 in | ||
Series 651 | ||
Sub Type Male Pneumatic Straight | ||
Hose Barb Connection 30.5mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Safety Socket
Introducing the range of RS PRO Safety Sockets, designed for use with compressed air, pneumatic tools, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting and providing a leak free seal even at higher pressures. Available in a range of sizes, the single-handed fitting feature allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
Applications:
Pneumatic connectors are fittings which can help achieve watertight seals on hoses in a range of domestic and industrial environments. The are used to join two hoses in conjunction with another connector and are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter, 1/2 in Male 30.5mm Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter, 3/8 in Male 30.5mm Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter, 1/4 in Male 6mm Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter, 1/8 in Male 6mm Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter, 1/4 in Male 10mm Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter, 1/4 in Male Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter, 1/2 in Male Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter, 1/4 in Male BSP Male Pneumatic Straight