RS PRO Brass Pneumatic Quick Connect Coupling, 1/4 in Female, Male 6mm Micro Series
- RS Stock No.:
- 325-527
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB69.57
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB74.44
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 324 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB69.57 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 325-527
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 20 | |
| Sub Type | Micro Series | |
| Hose Barb Connection | 6mm | |
| Material | Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Euro 2.7 | |
| Finish | Nickel Plated | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 20 | ||
Sub Type Micro Series | ||
Hose Barb Connection 6mm | ||
Material Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Euro 2.7 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures quick and secure connections, enhancing productivity and reducing downtime.
Features and Benefits
Maximum operating pressure 35 bar: Ensures robust performance in demanding applications
Operating temperature range -20°C to +100°C: Suitable for a wide range of environments
Made of brass with nickel-plated finish: Provides durability and corrosion resistance
Euro Profile DN2.7: Standardised connection for compatibility
Flow rate 165 l/min: Supports efficient air flow
Compatible with TST 059 and PARKER - RECTUS 20 and 91: Versatile integration with existing systems
Compatible with WALTHER 06 - 003 and HASCO Z80 - 5: Expands usability across different setups
Applications
Robotic assembly lines
Industrial equipment
Manufacturing processes
Additional Information
Connection Type: Hose Barb, 6 mm
Coupling Gender: Female; Male
Seal Material: NBR
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Brass Pneumatic Quick Connect Coupling Male 3mm Micro Series
- RS PRO Brass Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 6mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 4mm Micro Series
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 6mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 6mm
- RS PRO Aluminium Hose Barb Female, Male 6mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 5mm