RS PRO Brass, Steel, Aluminium Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS Stock No.:
- 325-459
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB955.60
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,022.49
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 39 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB955.60 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 325-459
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/2 in | |
| Series | 23S.06 | |
| Material | Brass, Steel, Aluminium | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 4414, ISO 6150-B-12 | |
| Finish | Nickel Plated | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/2 in | ||
Series 23S.06 | ||
Material Brass, Steel, Aluminium | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 4414, ISO 6150-B-12 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling Socket, 1/2 in Female BSP
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures reliable performance with its durable nitrile rubber seal. The coupling features a two-stage safety mechanism for secure disconnection, enhancing safety and ease of use.
Features and Benefits
Maximum operating pressure is 12 bar, ensuring robust performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of steel and brass with nickel and zinc plated finish, providing durability and corrosion resistance
Also available in aluminium, offering lightweight options
Single shut off, preventing air loss during disconnection
DN5.5 ISO 4414 compliance, ensuring compatibility with industry standards
ISO 6150-B-12 standard, for reliable interchangeability
Industrial Interchangeable 1/4 inch, facilitating easy integration
2-Stage Safety, enhancing user safety during operation
Compatible with various brands, ensuring versatile use
Applications
Robotic assembly lines
Manufacturing equipment
Industrial pneumatic systems
Additional Information
Compatible with Industrial interchange 1/4 inch and TST 024, PARKER - RECTUS 23 and CEJN 310, HANSEN 3000 and PARKER 20, ATLAS COPCO QIC 08 and US-MIL-SPEC-C-4109, ensuring broad compatibility across different systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Brass Steel Pneumatic Quick Connect Coupling, 1/2 in Male R
- RS PRO Brass 1/2 in Female G
- RS PRO Brass 1/2 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS PRO Brass 1/4 in Female G
- RS PRO Brass 1/4 in Female G Quick Connect Coupling Socket
- RS PRO Brass 1/8 in Female R 10mm
- RS PRO Brass 1/8 in Male G