SMC Pneumatic Guided Cylinder - 50mm Bore, MGP Series, 50 mm Double Acting Acting
- RS Stock No.:
- 758-0815
- Distrelec หมายเลขบทความ:
- 304-23-522
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MGPM50TF-50Z
- ผู้ผลิต:
- SMC
ยอดรวมย่อย (1 ชิ้น)*
THB21,231.58
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB22,717.79
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 15 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB21,231.58 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 758-0815
- Distrelec หมายเลขบทความ:
- 304-23-522
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MGPM50TF-50Z
- ผู้ผลิต:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 50mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Top Mount, Side | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber | |
| Piston Rod Thread Standard | G | |
| Guide Type | Slide Bearing | |
| Rod Type | Single | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 48mm | |
| Weight | 4kg | |
| Standards/Approvals | No | |
| Height | 112mm | |
| Length | 156.5mm | |
| Stroke Length | 50mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 50mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Bottom, Top Mount, Side | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber | ||
Piston Rod Thread Standard G | ||
Guide Type Slide Bearing | ||
Rod Type Single | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 48mm | ||
Weight 4kg | ||
Standards/Approvals No | ||
Height 112mm | ||
Length 156.5mm | ||
Stroke Length 50mm | ||
SMC MGP Series Compact Guide Cylinder, 50mm Bore size, 50mm Stroke Length - MGPM50TF-50Z
This Compact guide cylinder is a guided pneumatic actuator designed for precise linear motion within automated systems. It operates with a reciprocating piston to deliver controlled double-acting strokes for positioning and load guidance in machinery across electronics, electrical and mechanical industries. The unit is intended for environments where guided lateral stability and repeatable motion are required.
Features and Benefits:
• 50mm bore for consistent force delivery in Compact assemblies
• Double-acting operation for controllable extend and retract motion
• Rubber bumpers on both ends to reduce impact and noise
• Slide bearing guidance for accurate lateral stability during travel
• Maximum piston speed 500 mm/s to support high-cycle applications
• Double-acting operation for controllable extend and retract motion
• Rubber bumpers on both ends to reduce impact and noise
• Slide bearing guidance for accurate lateral stability during travel
• Maximum piston speed 500 mm/s to support high-cycle applications
Applications
• Suitable for pick-and-place systems requiring guided travel
• Ideal for assembly jigs needing Compact guided actuation
• Used with testing rigs that demand repeatable positioning
• Can be used for transfer mechanisms in small conveyor lines
• Ideal for assembly jigs needing Compact guided actuation
• Used with testing rigs that demand repeatable positioning
• Can be used for transfer mechanisms in small conveyor lines
What mounting options are available for integration flexibility?
It can be mounted from the bottom, TOP or side to suit different machine layouts.
What temperature range can the actuator tolerate during operation?
It is specified for operation between −10°C and 60°C to cover typical factory conditions.
How does the rod configuration affect connection to tooling?
The single rod with standard G thread provides a common threaded Interface for end fittings and tooling attachments.
What operating pressure should be used for normal performance?
The device is rated for use up to a maximum of 1 MPa for standard pneumatic supply conditions.
What stroke length and mass should designers account for when specifying this unit?
The stroke is 50mm and the unit mass is 3.319 kg for dynamic calculations and mounting support considerations.
Note
May be used with reed switch 161-782, available in most markets.
ลิงก์ที่เกี่ยวข้อง
- SMC Pneumatic Guided Cylinder - 50mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 125 mm Double Acting Acting
- SMC Guide Cylinder - 50mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGP Series 50mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM50TF-50AZ 50mm Bore 50 mm Double Acting Acting
- SMC Guide Cylinder - 50mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MGP 32mm Bore 50 mm Double Acting Acting