SMC Pneumatic Guided Cylinder - 25mm Bore, MGPL Series, 25 mm Double Acting Acting
- RS Stock No.:
- 237-3534
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MGPL25TF-25AZ
- ผู้ผลิต:
- SMC
ยอดรวมย่อย (1 ชิ้น)*
THB17,874.88
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB19,126.12
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB17,874.88 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 237-3534
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MGPL25TF-25AZ
- ผู้ผลิต:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | MGPL | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Piston Rod Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Ball Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 1.16kg | |
| Stroke Length | 25mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series MGPL | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Piston Rod Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Guide Type Ball Bearing | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 1.16kg | ||
Stroke Length 25mm | ||
The SMC MGP-AZ is a compact body actuator integrated with internal guide shafts to isolate the load bearing from the movement of the actuator's rod and seals. The air cushions allow the guided cylinder to absorb nearly three times as much kinetic energy as standard rubber bumpers while suppressing noise and vibration at the stroke end. The press fitted high precision ball bushing is suitable for minimizing the actuator's plate displacement.
Air cushions as standard
Auto switch capable
Ball bushing non-rotating accuracy +/-0.05° (100 mm) to +/- 0.10° (16 mm)
ลิงก์ที่เกี่ยวข้อง
- SMC Pneumatic Guided Cylinder - 40mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore 100 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL50TF-25AZ 50mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL40TF-75Z 40mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL32TF-75Z 32mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL50TF-100Z 50mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL32TF-75AZ 32mm Bore 75 mm Double Acting Acting