SMC 2 Finger Double Acting Action Pneumatic Gripper, MHL2-20D1, Parallel Gripping Type
- RS Stock No.:
- 393-183
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MHL2-20D1
- ผู้ผลิต:
- SMC
ยอดรวมย่อย (1 ชิ้น)*
THB27,398.33
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB29,316.21
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB27,398.33 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 393-183
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MHL2-20D1
- ผู้ผลิต:
- SMC
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
| Brand | SMC | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 20mm | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 80mm | |
| Series | MHL2 | |
| Maximum Operating Pressure | 6 bar | |
| Port Size | M5 | |
| Weight | 1.33kg | |
| Closed Width | 142mm | |
| Open Width | 222mm | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 74N | |
| Gripping Force - Internal | 74N | |
| Maximum Operating Temperature | 60°C | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| Height | 6mm | |
| Length | 222mm | |
| Maximum Operating Frequency | 60cpm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SMC | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 20mm | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 80mm | ||
Series MHL2 | ||
Maximum Operating Pressure 6 bar | ||
Port Size M5 | ||
Weight 1.33kg | ||
Closed Width 142mm | ||
Open Width 222mm | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 74N | ||
Gripping Force - Internal 74N | ||
Maximum Operating Temperature 60°C | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
Height 6mm | ||
Length 222mm | ||
Maximum Operating Frequency 60cpm | ||
- COO (Country of Origin):
- JP
The SMC parallel style air gripper offers exceptional performance for various applications, showcasing a wide gripping range. Designed with a double-end type oil-impregnated resin bearing, it ensures durability and reliability while maintaining a compact structure. Its innovative dual piston mechanism generates significant gripping force, allowing it to handle diverse workpieces effortlessly. Enhanced by built-in dust protection, the gripper is ideal for environments where contamination is a concern. With user-friendly auto switch mounting options, the air gripper streamlines operations, making it a versatile choice for automation solutions.
Dual piston design delivers substantial gripping power
Compact structure maximises workspace efficiency
Integrated dust protection guards against contamination
Versatile for handling various workpiece diameters
User-friendly mounting options simplify installation
Durable construction ensures long-term reliability
Designed for ease of operation in automated environments
Offers flexibility in switch positioning for customised applications
ลิงก์ที่เกี่ยวข้อง
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type