RS PRO Speed Controller Speed Controller, Inlet Male, Threaded Metric M5 4 mm
- RS Stock No.:
- 235-1185
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB625.50
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB669.28
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB625.50 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 235-1185
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Inlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | M5 | |
| Outlet Connection Size | 4 mm | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 150 psi | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | -14psi | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Inlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Inlet Connection Size M5 | ||
Outlet Connection Size 4 mm | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 150 psi | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure -14psi | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- CN
RS PRO Threaded Speed Controller, M5 Male Inlet Port x 4mm Tube Outlet Port
Introducing the range of RS PRO Pneumatic 360° rotational speed controller with one touch design, designed to regulate the flow of air in a wide range of industrial applications like pneumatic automation, automotive processes and food and beverage production and specially designed for use in high corrosion environments. This high-quality fitting has brass body and release sleeve, NBR seals and ensures optimum performance for operations that require precise air flow regulation and limited pressure drop, without compromising the longevity of the fitting. Available in a range of threads, fitting allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits
Requires air, water as working medium
Applications
Pneumatic fittings are a type of pneumatic accessory and are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. These fittings are used with:
Compressed air
Pneumatic automation
Industrial water circuits
Inert gases
Fluids and heating systems
Steam vacuums
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Speed Controller Speed Controller Threaded Metric M5 6 mm
- RS PRO Speed Controller Speed Controller Threaded R 1/8 in 6 mm
- RS PRO Speed Controller Speed Controller Threaded R 1/8 in 8 mm
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC JAS-S Series Speed Controller Speed Controller Inlet Male, Threaded Metric M5 x 0.8 mm
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female