SMC KP Series, KPGL10-03 Pneumatic Fitting Polypropylene Resin, 10 mm R 3/8 Male, R 3/8 in Male Threaded Male
- RS Stock No.:
- 366-170
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- KPGL10-03
- ผู้ผลิต:
- SMC
ยอดรวมย่อย (1 ถุง ถุงละ 5 ชิ้น)*
THB3,712.42
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,972.29
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 08 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ถุง | ต่อถุง | ต่อหน่วย* |
|---|---|---|
| 1 + | THB3,712.42 | THB742.484 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 366-170
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- KPGL10-03
- ผู้ผลิต:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Elbow Fitting | |
| Connection Type A | R 3/8 Male | |
| Connection Size A | 10 mm | |
| Connection Type B | Threaded Male | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | R 3/8 in Male | |
| Thread Standard | ISO 7-1 | |
| Series | KP | |
| Thread Size | R 3/8 in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, RoHS, JIS B 8370, ISO 9001, ISO 4414, ISO 14001, CSA, CE | |
| Chemical Resistant | Yes | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Polypropylene Resin | |
| Food Grade | Yes | |
| Model Number | KPGL10-03 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Elbow Fitting | ||
Connection Type A R 3/8 Male | ||
Connection Size A 10 mm | ||
Connection Type B Threaded Male | ||
Connection Type Threaded-to-Tube | ||
Connection Size B R 3/8 in Male | ||
Thread Standard ISO 7-1 | ||
Series KP | ||
Thread Size R 3/8 in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, RoHS, JIS B 8370, ISO 9001, ISO 4414, ISO 14001, CSA, CE | ||
Chemical Resistant Yes | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Polypropylene Resin | ||
Food Grade Yes | ||
Model Number KPGL10-03 | ||
- COO (Country of Origin):
- JP
The SMC KPGL series delivers advanced performance in pneumatic applications, specially designed to enhance efficiency in industrial environments. With its robust construction and state-of-the-art technology, this product ensures reliability and longevity, making it ideal for various automation tasks. It seamlessly integrates with existing systems, catering to diverse operational requirements while maintaining optimal output. Precision engineering and a user-friendly interface elevate the operational experience, ensuring easy installation and maintenance. This innovative solution reflects a commitment to quality and performance, setting new standards in the realm of pneumatics.
Lightweight design facilitates easier handling and installation
Durable materials offer resistance against wear and tear in demanding situations
Flexible configuration options make it adaptable to various system designs
Low power consumption contributes to reduced operational costs
Advanced sealing technology enhances system efficiency and performance
ลิงก์ที่เกี่ยวข้อง
- SMC KP Series 10 mm R 3/8 Male, R 3/8 in Male Threaded Male
- SMC KP Series 12 mm R 3/8 Male, R 3/8 in Male Threaded Male
- SMC KP Series 12 mm R 3/8 Male, R 3/8 in Male Threaded Male
- SMC KP Series Polypropylene Resin Nickel R 3/8 in Tube
- SMC KP Series 4 mm R 1/8 Male, R 1/8 in Male Threaded Male
- SMC KPL Series 10 mm R 3/8, R 3/8 in Threaded
- SMC KP Series 10 mm, 10 mm Push to Connect
- SMC KP Series Polypropylene Resin Nickel R 1/4 in Tube