SMC AF series 5 μm 1/4 in G 1.5 Mpa Pneumatic Filter 500L/min max with Automatic drain
- RS Stock No.:
- 783-1738
- Distrelec หมายเลขบทความ:
- 300-33-827
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AF20-F02C-A
- ผู้ผลิต:
- SMC
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB2,082.21
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,227.96
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 783-1738
- Distrelec หมายเลขบทความ:
- 300-33-827
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AF20-F02C-A
- ผู้ผลิต:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 5μm | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | AF | |
| Maximum Flow Rate | 500L/min | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Filter | ||
Filtration Size 5μm | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series AF | ||
Maximum Flow Rate 500L/min | ||
Maximum Operating Pressure 1.5 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CN
SMC Series AF Pneumatic Filter, 5μm Filtration size, Automatic Drain Type - AF20-F02C-A
This pneumatic filter is designed for effective air filtration in industrial settings. It boasts a filtration size of 5 μm and a maximum flow rate of 500L/min, making it suitable for various applications requiring efficient air purification. The filter features an automatic drain system for added convenience, alongside its robust polycarbonate bowl for visibility of the filter condition.
Features & Benefits
• 5 μm filtration size ensures optimal air quality
• Automatic drain type simplifies maintenance processes
• High flow rate supports efficient pneumatic systems
• Polycarbonate bowl allows easy monitoring of filter levels
• G 1/4 filter connection provides versatility in installation
• Capable of operating within a temperature range of -5 °C to +60 °C
Applications
• Utilised in automated machinery for improved air quality
• Designed for pneumatic systems in manufacturing and processing
• Ideal for environments requiring reliable air filtration solutions
• Employed in electronics and mechanical industries for performance enhancement
What pressure range can this filter operate within?
It operates effectively between a minimum pressure of 0.1 MPa and a maximum pressure of 1.5 MPa, ensuring reliability in various applications.
How does the automatic drain feature benefit maintenance?
The automatic drain function prevents moisture accumulation and reduces manual intervention, allowing for continuous operation without the need for regular checks.
What materials are used in the construction of the filter?
The bowl is constructed from durable polycarbonate, providing both clarity to monitor conditions and resilience against operational stress.
Can this filter be used in varying temperature conditions?
Yes, it is designed to handle temperatures ranging from -5 °C to +60 °C, making it suitable for diverse environments.
ลิงก์ที่เกี่ยวข้อง
- SMC AF series 5 μm 1/4 in G 1.5 Mpa Pneumatic Filter 500L/min max with Manual drain
- SMC AF series 5 μm 1/4 in 1.5 Mpa Pneumatic Filter 500L/min max with Manual drain
- SMC AF series 5 μm 1/4 in 1.5 Mpa Pneumatic Filter 1100L/min max with Automatic drain
- SMC AF series 5 μm 1/4 in G 1.5 Mpa Pneumatic Filter with Automatic drain
- SMC AF series 5 μm 1/4 in 1.5 Mpa Pneumatic Filter 500L/min max with Automatic drain
- SMC AF series 5 μm 3/8 in G 1.5 Mpa Pneumatic Filter 500L/min max with Manual drain
- SMC AF series 5 μm 1/4 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain
- SMC AF series 5 μm 3/8 in 1.5 Mpa Pneumatic Filter 500L/min max with Manual drain