Norgren Excelon Plus series 0.01 μm 1/2 in G 10 bar Pneumatic Filter 1500L/min max with Automatic drain
- RS Stock No.:
- 182-9589
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- F84C-4GD-AP0
- ผู้ผลิต:
- Norgren
ยอดรวมย่อย (1 ชิ้น)*
THB7,224.58
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB7,730.30
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 15 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB7,224.58 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 182-9589
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- F84C-4GD-AP0
- ผู้ผลิต:
- Norgren
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
| Brand | Norgren | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 1/2 in G | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | Excelon Plus | |
| Seal Material | Chloroprene Rubber | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1, ISO 12500-1 | |
| Overall Height | 233mm | |
| Filter Type | Oil Removal Filter | |
| Bowl Material | Polycarbonate | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Port Size 1/2 in G | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series Excelon Plus | ||
Seal Material Chloroprene Rubber | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1, ISO 12500-1 | ||
Overall Height 233mm | ||
Filter Type Oil Removal Filter | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- GB
IMI Norgren Pneumatic Filter With Automatic Drain, 0.3 to 10 Bar, 1500L/min Flow Rate - Excelon Plus Series - F84C-4GD-AP0
Keep your pneumatic system working efficiently by removing contaminants with this IMI Norgren filter. An operating pressure range between 0.3 and 10 bar makes it suitable for low-pressure applications including food processing and packaging. The filter comes with a metal bowl guard to effectively trap contaminants, while a double-lock mechanism prevents you from accidentally dislodging the bowl. An automatic drain system means condensation is released once it reaches a pre-set level, making this filter suitable for remote applications and hard-to-reach areas.
Features & Benefits
• Operating temperature range between -10°C and +60°C for use in demanding environments
• Bowl is made from polycarbonate, which is durable and resists impact
• Maximum flow rate of 1500L/min (litres per minute) for use in applications with a high flow
• Lightweight at 0.380kg to reduce strain on equipment
• Aluminium body is thermal-resistant to withstand extreme temperatures
Applications
• Drinks production and bottling
• Medical technology
• Marine industry
Is this filter suitable for tiny particles?
Yes – this filter has an extremely small filtration size of 0.01μm (micrometres), so it effectively captures tiny particles to maintain a clean system.
ลิงก์ที่เกี่ยวข้อง
- Norgren Excelon Plus series 0.01 μm 3/8 in G 10 bar Pneumatic Filter 1500L/min max with Automatic drain
- Norgren Excelon Plus series 0.01 μm 3/4 in G 10 bar Pneumatic Filter 1500L/min max with Automatic drain
- Norgren Excelon Plus series 0.01 μm 3/8 in G 10 bar Pneumatic Filter 5.5dm³/s max with Automatic drain
- Norgren Excelon Plus series 0.01 μm 1/4 in G 17 bar Pneumatic Filter 5.5 dm³/s max with Automatic drain
- Norgren F74C series 0.01 μm 1/2 in G 10 bar Pneumatic Filter 28dm³/s max with Automatic drain
- Norgren Excelon Plus series 40 μm 3/4 in G 10 bar Pneumatic Filter 4680L/min max with Automatic drain
- Norgren Excelon Plus series 40 μm 1/2 in G 10 bar Pneumatic Filter 4680L/min max with Automatic drain
- Norgren Excelon Plus series 40 μm 3/8 in G 10 bar Pneumatic Filter 27dm³/s max with Automatic drain