Siemens Manual type Electrically Actuated Valve, 16 bar, Male 1 in
- RS Stock No.:
- 287-8811
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VXG41.25-10.01 / BPZ:VXG41.2501
- ผู้ผลิต:
- Siemens
ยอดรวมย่อย (1 ชิ้น)*
THB30,877.84
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB33,039.29
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 07 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB30,877.84 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 287-8811
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VXG41.25-10.01 / BPZ:VXG41.2501
- ผู้ผลิต:
- Siemens
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
| Brand | Siemens | |
| Product Type | Electrically Actuated Valve | |
| Valve Type | Manual | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1 in | |
| Maximum Operating Pressure | 16 bar | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DVGW, ISO 228-1, VDI 2035, PED 2014/68/EU, EAC, VDI/VDE 2173, DIN EN 1349, ISO 7005 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrically Actuated Valve | ||
Valve Type Manual | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1 in | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1 in | ||
Maximum Operating Pressure 16 bar | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DVGW, ISO 228-1, VDI 2035, PED 2014/68/EU, EAC, VDI/VDE 2173, DIN EN 1349, ISO 7005 | ||
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- DE
The Siemens 3-port seat valve is designed specifically for use in heating, ventilating, and air conditioning systems as a control valve for mixing and diverting functions. With its externally threaded connection and PN 16 rating, this valve offers reliable performance and durability. Its bronze CuSn5Zn5Pb2 valve body ensures long-lasting use, and it is suitable for medium temperatures ranging from -25°C to 150°C. This valve is equipped with a tight bypass and has been DVGW tested for added assurance. It can be paired with SAX electromotoric or SKD and SKB electrohydraulic actuators for versatile operation. With its rangeability and compatibility with various fittings, this valve is an excellent choice for a wide range of applications in HVAC systems and drinking water installations.
High-quality valve with externally threaded connection
PN 16 rating for reliable performance
Bronze CuSn5Zn5Pb2 valve body for durability
Suitable for medium temperatures ranging from -25°C to 150°C
Equipped with a tight bypass for optimal function
DVGW tested for added assurance
Compatible with SAX electromotoric or SKD and SKB electrohydraulic actuators
Versatile rangeability for various flow rates
Can be used in heating, ventilating, and air conditioning systems
Ideal for mixing and diverting functions
Suitable for distribution or supply of cold water in drinking water installations
ลิงก์ที่เกี่ยวข้อง
- Siemens Manual type Electrically Actuated Valve, 16 bar 1 in
- Siemens Manual type Electrically Actuated Valve Male 2 in
- Siemens Manual type Electrically Actuated Valve Male 1 in
- Siemens Manual type Electrically Actuated Valve Male 1½ in
- Siemens Manual type Electrically Actuated Valve Male 1¼ in
- Siemens Manual type Electrically Actuated Valve Male ¾ in
- Siemens Manual type Electrically Actuated Valve, 16 bar 3/4 in
- Siemens Manual type Electrically Actuated Valve, 16 bar DN150 mm