SKF TSN 613 L Ring Seal -, 60 mm ID
- RS Stock No.:
- 212-1521
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TSN 613 L
- ผู้ผลิต:
- SKF
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 212-1521
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TSN 613 L
- ผู้ผลิต:
- SKF
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
| Brand | SKF | |
| Product Type | Ring Seal | |
| Inside Diameter | 60mm | |
| Material | Thermoplastic Elastomer Polyester | |
| Centre Height | 95mm | |
| Mount Hole Size | 20 mm | |
| Length | 315mm | |
| Depth | 13.5mm | |
| Mount Hole Centre-to-Centre | 20mm | |
| Standards/Approvals | No | |
| Height | 95mm | |
| Series | TSN | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Inside Diameter 60mm | ||
Material Thermoplastic Elastomer Polyester | ||
Centre Height 95mm | ||
Mount Hole Size 20 mm | ||
Length 315mm | ||
Depth 13.5mm | ||
Mount Hole Centre-to-Centre 20mm | ||
Standards/Approvals No | ||
Height 95mm | ||
Series TSN | ||
SKF Ring Seal, Plummer Block Housing Split, 20mm Mount Hole Size, 60mm ID - TSN 613 L
Use this ring seal from SKF to secure bearings inside plummer block housing in a cylindrical bore. Its inside diameter of 60mm means it's suitable for larger housing types. The split-seal design means theres no need to dismantle your setup, making it easy to install. As the seal is made from a durable thermoplastic polyester elastomer, you can be sure of a long service life. The four-lip style makes it easy to keep lubricated, which means it can withstand high shaft speeds of up to 13m/s.
• Operating temperature range of -40°C to +100°C so it's suitable for harsh environments
• Lightweight at 0.044kg to minimise load
• Two seals per pack for ease of replacement
• Design allows for one degree of misalignment during installation for ease of use
• Resistance-lowering surface for quiet, smooth operation
Applications
• Transmissions
• Hammer mills
• Belt drives
What's the advantage of using a four-lip split ring seal?
The advantage of using this type of ring seal is that axial movement of the shaft isn't restricted. This supports smooth running and system efficiency.
ลิงก์ที่เกี่ยวข้อง
- SKF Nitrile Rubber (NBR) Ring Seal 60 mm OD
- SKF Thermoplastic Elastomer Polyester Four-Lip Ring Seal 95.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 95.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 85.5 mm OD
- SKF Thermoplastic Elastomer Ring Seal 130 mm OD
- FAG SES516-613-L Plummer Block Housings -, 92.5 mm ID
- SKF Felt with Aluminium and Nitrile Rubber Element Seal 83 mm OD, 8 mm
- NSK SNN516-613+J Plummer Block Housings -, 60 mm ID