Phoenix Contact 1584383 Series Pluggable Terminal Block, 2-Contact, 1584383

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
483-078
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
1584383
ผู้ผลิต:
Phoenix Contact
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Wire Connection Method

Push-in

Series

1584383

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Connector set redefines efficiency and reliability for various applications, seamlessly integrating into your electrical setups. Engineered with precision, it features push in connections that ensure secure and straightforward assembly, tailored for the MACX series. The connector set supports a diverse range of conductor sizes, making it an ideal choice for both rigid and flexible wiring, while its M3 screw thread enhances stability. Whether it's for industrial automation or control cabinet construction, this product promises optimal performance under demanding conditions. With environmental compliance certifications, it reassures users with its eco friendly attributes, combining sustainability with reliability.

Utilises a robust push in connection method for quick assembly

M3 screw thread ensures tight and reliable fit

Environmental certifications confirm its compliance with modern standards

Optimised for quick maintenance and upgrades improving overall system efficiency