RS PRO 1-Piece Circlip Plier, 135mm Overall External, 32mm Jaw
- RS Stock No.:
- 541-6826
- Distrelec หมายเลขบทความ:
- 304-19-478
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB658.31
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB704.39
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 256 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
- เพิ่มอีก 500 ชิ้นจะส่งได้หลังจากวันที่ 04 กุมภาพันธ์ 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB658.31 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 541-6826
- Distrelec หมายเลขบทความ:
- 304-19-478
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 135mm | |
| Material | Chrome Molybdenum Steel | |
| Jaw Length | 32mm | |
| Circlip Size Range | 3 → 10 mm | |
| Finish | Black | |
| Jaw Shape | Straight | |
| Jaw Style | External | |
| Standards/Approvals | No | |
| Height Safe | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 135mm | ||
Material Chrome Molybdenum Steel | ||
Jaw Length 32mm | ||
Circlip Size Range 3 → 10 mm | ||
Finish Black | ||
Jaw Shape Straight | ||
Jaw Style External | ||
Standards/Approvals No | ||
Height Safe No | ||
สถานะRoHS: ได้รับการยกเว้น
RS PRO External Circlip Pliers
Introducing external circlip pliers from our trusted and reliable own brand RS PRO, a unique type of pliers used to install and remove external circlips from a range of appliances. These long-lasting RS PRO circlip pliers are made with a durable chrome vanadium steel that includes a phosphate finish, providing corrosion resistance properties and long life. The handles on the RS PRO circlip pliers include PVC coated sleeves for enhanced grip and control.
Features and benefits
• Perfect for fitting and removing external circlips
• Phosphate finish providing strong corrosion protection
• PVC sleeves proving enhanced grip and control
• Chrome Vanadium Steel construction providing durability and long life
• Spring mechanism that assists with gripping circlips fitted externally
Applications
Circlip piers are a unique type of pliers used to install and remove circlips from fixtures and appliances that contain moving or rotating parts. Circlip pliers are available in a variety sizes with straight and bent tips that are both suited to either internal or external circlips, depending on the application required. They are commonly used to install or remove circlips in applications such as:
• Vehicles
• Bicycles
• Blenders
• Washing machines
What is the difference between internal and external?
Circlip pliers designed for use with external circlips feature a spring that allows the tips to open when the handles are closed. Internal pliers do not feature a spring and do the opposite, allowing the tips to close when the handles are closed.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
RS Pro Din Standard Circlip Pliers
High quality, German pattern general purpose circlip pliers.
Standards
DIN A0
ลิงก์ที่เกี่ยวข้อง
- RS PRO 1-Piece Circlip Plier 31mm Jaw
- RS PRO 1-Piece Circlip Plier 45mm Jaw
- RS PRO 1-Piece Circlip Plier 31mm Jaw
- BETA 1-Piece Circlip Plier 12mm Jaw
- BETA 1-Piece Circlip Plier 12mm Jaw
- Teng Tools MBE470-5 1-Piece Circlip Plier, 135mm Overall Straight
- Teng Tools MBE472-5 1-Piece Circlip Plier, 135mm Overall Straight
- Teng Tools MB471-5 1-Piece Circlip Plier, 135mm Overall