RS PRO Locking Plier Curved, 240mm Overall
- RS Stock No.:
- 192-3656
- Distrelec หมายเลขบทความ:
- 304-02-828
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB1,656.34
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,772.28
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 33 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,656.34 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 192-3656
- Distrelec หมายเลขบทความ:
- 304-02-828
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Locking Plier | |
| Overall Length | 240mm | |
| Material | Chrome Vanadium Steel | |
| Jaw Opening | 62mm | |
| Finish | Epoxy Coated | |
| Jaw Style | Curved | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Locking Plier | ||
Overall Length 240mm | ||
Material Chrome Vanadium Steel | ||
Jaw Opening 62mm | ||
Finish Epoxy Coated | ||
Jaw Style Curved | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- TR
RS PRO Curved Jaw Locking Pliers
Introducing the RS PRO Curved Jaw Locking Pliers. These high-quality locking pliers are made from Chrome Vanadium steel, making them incredibly durable and hardwearing, not matter what gripping application they are used for. In addition to this, the hardened teeth and curved jaw make it easy to get a secure grip from any angle and the locking mechanism helps maintain that grip without having to use constant hand pressure to keep tension on it. These reliable and robust locking pliers are ideal for professional or DIY use and are suitable for specialist applications beyond the capabilities of standard pliers or wrenches.
Features and Benefits:
• These high-quality and robust RS PRO locking pliers allow you to maintain constant gripping force with the help of the locking mechanism making it easier and more efficient to work with
• The hardened teeth and curved jaw make it easy to grip from any angle, making them ideal for a secure grip when pulling or twisting an object in difficult spaces
• The pliers feature a guarded release lever as part of keeping the work being completed safe and secure
• Ergonomically shaped epoxy coated handles allow for increased user comfort
• Made from Chrome Vanadium Steel for durability and corrosion resistance, even in extreme environments
• Jaw spacing is easily adjustable by turning the knurled screw mechanism at the base of the locking plier
• Total tool length is 240 mm
• Jaw capacity is 0 mm – 62 mm
Applications:
Locking pliers, or mole grips, work in a similar way to normal pliers, but they excel in specialised applications where heavy-duty gripping is required, like seized fasteners or pipework. They are an essential hand tool for plumbers or engineers when needing to grip, clamp, bend or cut items while they work. Locking pliers are invaluable pieces of equipment when more torque is needing to pry or remove objects and where additional grip is required to hold an object in place. Mole grips are most commonly used by:
• Automotive maintenance and repair technicians
• Engineers
• Plumbers
• Construction workers
• DIY enthusiasts
Why RS PRO?
For gripping and clamping round materials
Chrome Vanadium steel jaws
Epoxy-coated, corrosion resistant, high strength steel handle
Hot forged Chrome Vanadium steel gripping jaws
Ergonomic knob for smooth adjustable jaw opening, with locking nut.
Less releasing effort, No-Pinch, Quick Release-Powerful releasing when tools are firmly locked.
Hot forged Chrome Vanadium steel gripping jaws
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Locking Plier, 178mm Overall
- RS PRO 1-Piece Locking Plier Curved, 254mm Overall
- Stanley Locking Plier Curved, 247.6mm Overall
- RND RND 550-00403 1-Piece Locking Plier Curved, 225mm Overall
- Irwin VICE-GRIP T05T 1-Piece Locking Plier Curved, 250mm Overall
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
- RS PRO Water Pump Plier, 240mm Overall VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 240mm Overall Curved VDE/1000V Approved