RS PRO 3-Piece Leverage Pliers Plier Set
- RS Stock No.:
- 623-6407
- Distrelec หมายเลขบทความ:
- 303-91-097
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 เซ็ต)*
THB3,309.27
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,540.92
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 425 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
เซ็ต | ต่อเซ็ต |
|---|---|
| 1 + | THB3,309.27 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 623-6407
- Distrelec หมายเลขบทความ:
- 303-91-097
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Set Type | Leverage Pliers | |
| Product Type | Plier Set | |
| Number of Pieces | 3 | |
| Set Contents | Combination Pliers, Cutters, Long Nose Pliers | |
| Standards/Approvals | DIN-ISO 5749, 5746 and 5745 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Set Type Leverage Pliers | ||
Product Type Plier Set | ||
Number of Pieces 3 | ||
Set Contents Combination Pliers, Cutters, Long Nose Pliers | ||
Standards/Approvals DIN-ISO 5749, 5746 and 5745 | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- TW
RS PRO 3 Piece Steel Plier Set
This exceptional plier set from RS PRO consists of three high-quality pieces all manufactured from Molybdenum Steel. The plier set consists of the three widely used pliers and cutters that are an essential addition to anyone's tool kit.
The steel pliers have double injection handles which offer a soft grip, helping to ensure smooth and precise operation while easing user fatigue over prolonged use. The pliers have induction hardened serrated jaws which allows for an excellent grip on the subject, for total confidence.
The set is kept within a pouch for easy storage and transportation.
Kit Contains:
• 180 mm Hi-Leverage Combination Pliers
• 160 mm Heavy Duty Side Cutters
• 200 mm Long Nose Pliers
Features and Benefits
• 3 Piece Plier Quality Set
• Comfortable soft-grip handles
• Induction Hardened Jaws
• Smooth operation
• Made from Chrome Molybdenum Steel
• Supplied with tool pouch
Application
The plier set is highly versatile, with a broad range of uses for professionals and enthusiasts alike. Whether you're carrying out domestic electrical work or repairing machinery, these pliers are ideal.
Cutters - Often called wire cutters, they are designed for cutting through wires and cabling. These diagonal cutting pliers are suited for cutting copper, iron, aluminium and even steel wire
Longnose pliers - Also known as needle-nose pliers, pointy-nosed pliers or snipe-nosed pliers. These pliers are made for precision and can be used in anything ranging from electrical work to jewellery making.
Combination pliers - Not only do these flat-nosed pliers ideal for general purpose use, they also have the benefit of a built-in cutter which is handy for stripping insulation from wires. They are high leverage, giving you a little more gripping force where necessary.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
ลิงก์ที่เกี่ยวข้อง
- RS PRO 3-Piece 3 In 1 High Leverage Plier Plier Set
- RS PRO 3-Piece Plier Plier Set
- RS PRO 3-Piece Steel Plier Plier Set
- RS PRO 3-Piece Locking Plier Set
- RS PRO 3-Piece Plier Set
- RS PRO 3-Piece Cutter & Plier Plier Set
- Knipex 2-Piece Mini Pliers Plier Set
- BETA 3-Piece Hose Clamp Plier Set Standard 35mm Jaw ESD Safe