WAGO Output Module 750 5V
- RS Stock No.:
- 279-2965
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 750-495/040-001
- ผู้ผลิต:
- WAGO
- RS Stock No.:
- 279-2965
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 750-495/040-001
- ผู้ผลิต:
- WAGO
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
| Brand | WAGO | |
| Product Type | Output Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 5V | |
| Number of I/Os | 7 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, SCIP | |
| Depth | 67.8mm | |
| Width | 24mm | |
| Series | 750 | |
| Length | 100mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand WAGO | ||
Product Type Output Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 5V | ||
Number of I/Os 7 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, SCIP | ||
Depth 67.8mm | ||
Width 24mm | ||
Series 750 | ||
Length 100mm | ||
The WAGO 3-phase power measurement module measures electrical data in a three-phase supply network. The voltage is measured via network connection to L1, L2, L3 and N. Metrics allow the operator to optimize the supply to a drive or machine, protecting the system from damage and failure. Insulation failures can be detected and prevented via current measurement performed in the neutral conductor.
Housing material polycarbonate and polyamide 6.6
Rohs compliant
ลิงก์ที่เกี่ยวข้อง
- WAGO Output Module 750 5V
- WAGO Output Module 750 690V ac
- WAGO Interface Module 750 5V dc
- WAGO Output Module 750 Digital 24V
- WAGO Analogue Input Module 750 Analogue 5V dc
- WAGO Analogue Output Module 750 Analogue 5V dc
- WAGO Digital Output Module 750 Digital 5V dc
- WAGO Interface Module 750 Differential 24V dc