Siemens 6ES7195 Series Mounting Rail for Use with ET 200M
- RS Stock No.:
- 252-2974
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6ES71951GF300XA0
- ผู้ผลิต:
- Siemens
ยอดรวมย่อย (1 ชิ้น)*
THB9,181.81
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB9,824.54
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 2 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB9,181.81 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 252-2974
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6ES71951GF300XA0
- ผู้ผลิต:
- Siemens
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
| Brand | Siemens | |
| Product Type | Mounting Rail | |
| Accessory Type | Mounting Rail | |
| Series | 6ES7195 | |
| For Use With | ET 200M | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Rail | ||
Accessory Type Mounting Rail | ||
Series 6ES7195 | ||
For Use With ET 200M | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens 6ES7195 Series Mounting Rail, For Use With ET 200M - 6ES71951GF300XA0
This mounting rail provides a secure support platform for ET 200M fieldbus modules, enabling straightforward removal and insertion during maintenance and configuration. Constructed from aluminium with a galvanically isolated surface finish, it is designed as an accessory for modular automation racks and to integrate with DIN‑style mounting arrangements in industrial control cabinets.
Features & Benefits
• 530mm length offers stable support for module arrays
• Aluminium construction reduces overall assembly weight
• Galvanically isolated surface prevents conductive contact issues
• Designed for removal and insertion function speeds module servicing
• Weighs approximately 1,320g for predictable structural loading
• Aluminium construction reduces overall assembly weight
• Galvanically isolated surface prevents conductive contact issues
• Designed for removal and insertion function speeds module servicing
• Weighs approximately 1,320g for predictable structural loading
**Applications**
• Suitable for hold‑down and alignment of ET 200M bus modules in racks
• Used with distributed I/O installations in factory automation panels
• Ideal for retrofit replacement in existing module frames
• Can be used for systematic module servicing and swap‑out procedures
• Used with distributed I/O installations in factory automation panels
• Ideal for retrofit replacement in existing module frames
• Can be used for systematic module servicing and swap‑out procedures
How does the rail assist during module maintenance?
It holds bus modules securely while allowing controlled removal and insertion, simplifying access for swapping or testing units.
What is the rails compatibility with cabinet mounting schemes?
The rails form factor and fixing provision are intended to integrate with ET 200M module arrangements and common DIN‑style mounting systems used in control enclosures.
What are the material and surface properties relevant to electrical installations?
The body is aluminium and the surface is galvanically isolated, reducing the risk of unintended electrical continuity between the rail and mounted components.
What is the typical mass impact on support structures?
The unit mass is about 1,320g, which can be used to calculate load distribution when adding multiple rails or populated modules.
ลิงก์ที่เกี่ยวข้อง
- Siemens 6ES719 Series Mounting Rail for Use with ET 200M
- Siemens PLC Expansion Module Analogue for use with ET 200M
- Siemens 6ES7195 Series Starter Kit for Use with PROFINET
- Siemens 6ES719 Series Mounting Rail for Use with ET 200eco
- Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail for Use with Mounting of Incidentals
- Siemens SIMATIC Series Mounting Rail for Use with S7-300
- Siemens S7-300 Series Mounting Rail for Use with SIMATIC S7-300 Series