Phoenix Contact ID-S-RT 868 Series Wireless Monitor for Use with ID-S-S 868 Sensor

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
TH - smart automation - PDP
RS Stock No.:
135-984
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
1061960
ผู้ผลิต:
Phoenix Contact
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Phoenix Contact

Accessory Type

Receiver Module

Product Type

Wireless Monitor

Series

ID-S-RT 868

For Use With

ID-S-S 868 Sensor

IP Rating

IP20

Standards/Approvals

Directive 2014/53/EU (RED), IEC 60068-2-27, IEC 60068-2-6, CE

Hazardous Area Certification

NO

Supply Voltage

19.2V dc

COO (Country of Origin):
DE
The Phoenix Contact Wireless receiver is a crucial component of the Blade Intelligence rotor blade monitoring system for wind turbine generators. It enables the recording and detailed analysis of lightning currents, temperature, ice thickness, and bending moments on the rotor of a wind turbine. With its RSMA (female) antenna connection and communication via the 868 MHz frequency band, this receiver ensures reliable and secure wireless data transmission. It is designed for durability and performance in harsh environmental conditions and is made in Germany.

Records lightning currents, temperature, ice thickness

RSMA antenna connection for reliable data transmission

Operates on 868 MHz frequency band

128-bit encryption for secure communication

Compact and robust design for durability