Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O
- RS Stock No.:
- 133-861
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2908405
- ผู้ผลิต:
- Phoenix Contact
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB3,568.49
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,818.28
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 133-861
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2908405
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Accessory Type | Interface Cable | |
| Product Type | Cable | |
| Series | CAB-MSTB | |
| For Use With | Honeywell C300 Universal I/O | |
| Standards/Approvals | EAC Approval ID: RU DE.HB 35.B00385,Fulfills EU RoHS | |
| Supply Voltage | 30V ac/dc | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Interface Cable | ||
Product Type Cable | ||
Series CAB-MSTB | ||
For Use With Honeywell C300 Universal I/O | ||
Standards/Approvals EAC Approval ID: RU DE.HB 35.B00385,Fulfills EU RoHS | ||
Supply Voltage 30V ac/dc | ||
- COO (Country of Origin):
- US
The Phoenix Contact interface cable is designed for use with Honeywell C300 universal I/O systems. It features a 1.0m length and is a splitter cable that connects two 8-channel VIP base modules to a Honeywell 16-channel IOTA board assembly. The cable is made with 18 AWG halogen-free wire and includes locking flanges for secure connections. With operating temperatures ranging from -40°C to 90°C, this cable is ideal for various environmental conditions.
Halogen-Free Construction
Provides protection against interference
Enhances signal quality and reliability
Meets environmental and safety standards
Ensures eco-friendly and safe materials
Ensures secure connections to modules and boards
Prevents accidental disconnections
ลิงก์ที่เกี่ยวข้อง
- Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O
- Phoenix Contact, VIP I/O-Marshalling Base Module for use with Honeywell C300 and RUSIO Series
- Phoenix Contact, VARIOFACE Front Adapter for use with Honeywell C300
- Phoenix Contact VIP-CAB-FLK40/0.14/2.0M Series Cable
- Phoenix Contact MSTB Series Industrial Power Connector for Use with PROFINET Cabling and Interconnection Technology
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Screw