RS PRO Brown Laminated Plastic Round Paper Laminated Plastic, 1.2 m x 15.8 mm OD x 9.5 mm ID x 15.8mm Synthetic Resin
- RS Stock No.:
- 203-5353
- Distrelec หมายเลขบทความ:
- 304-06-927
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB2,270.61
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,429.55
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 9 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB2,270.61 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-5353
- Distrelec หมายเลขบทความ:
- 304-06-927
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Paper Laminated Plastic | |
| Colour | Brown | |
| Length | 1.2m | |
| Material | Laminated Plastic | |
| Laminate Material | Synthetic Resin Bonded Paper | |
| Tube Form | Round | |
| Inside Diameter | 9.5mm | |
| Outside Diameter | 15.8mm | |
| Thickness | 6.3mm | |
| Width | 15.8mm | |
| Density | 1.35g/cm³ | |
| Maximum Operating Temperature | 90°C | |
| Height | 15.8mm | |
| Standards/Approvals | BS2572 Type P1, BSEN60893 Type 3-4 PFCP202 | |
| Impact Strength | 3.9kJ/m² | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Paper Laminated Plastic | ||
Colour Brown | ||
Length 1.2m | ||
Material Laminated Plastic | ||
Laminate Material Synthetic Resin Bonded Paper | ||
Tube Form Round | ||
Inside Diameter 9.5mm | ||
Outside Diameter 15.8mm | ||
Thickness 6.3mm | ||
Width 15.8mm | ||
Density 1.35g/cm³ | ||
Maximum Operating Temperature 90°C | ||
Height 15.8mm | ||
Standards/Approvals BS2572 Type P1, BSEN60893 Type 3-4 PFCP202 | ||
Impact Strength 3.9kJ/m² | ||
- COO (Country of Origin):
- GB
RS PRO Synthetic Resin Bonded Paper Tube
RS PRO introduces the range of synthetic resin bonded paper tubes (SRBP). These synthetic resin tubes, also known as plastic laminate, have great mechanical strength, low water absorption and offers resistance to corrosion from weather and chemicals. These resin tubes are ideal for situations where electrical insulation is needed and provide a low-cost option when a strong and rigid non-metallic tube is required.
Features and Benefits
• Commercial quality paper-based laminate means you get a fantastic product whilst still keeping your costs low
• Ideal for low voltage installations, jigs and fixtures
• Synthetic resin makes for a very tough and durable material making it resistant to weather changes and chemicals
• SRBP is an insulator so makes a perfect replacement for metallic tubes when electrical insulation is required
• Maximum working temperature of 90°C, with short periods up to 120°C
• Density of 1.35 g/cm³
• Outer diameter is 15.8mm
Specifications
BS2572 Type P1
BSEN60893 Type 3-4 PFCP202
Applications
Synthetic resin bonded paper tubes, also known as phenolic paper laminate tubes, are primarily used as electrical insulation components, for example, bobbins, coil formers, insulating spacers and sleeving due to their great insulation properties. Commonly found in a variety of workplaces for different applications such as structural components, handles and even containers for pyrotechnics and other such products.
What is Laminated Plastic?
This type of plastic is a special form of polymer-matrix compound consisting of layers of reinforcing materials that have been impregnated with thermosetting resins, bonded together and cured under heat and pressure. Laminated plastics are available in sheet, tube and rod forms which can be cut and machined for a variety of uses.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Brown Laminated Plastic Round Paper Laminated Plastic, 1.2 m x 22.2 mm OD x 15.8 mm ID x 22.2mm Paper x 6.4 mm
- RS PRO Brown Laminated Plastic Round Paper Laminated Plastic, 1.4 m x 8 mm OD x 6.1 mm ID x 8mm Synthetic Resin Bonded
- Tufnol Natural 1.17 m x 12.7 mm OD x 6.34 mm ID Paper
- Tufnol Black 1.17 m x 38.1 mm OD x 31.75 mm ID Phenolic Resin,
- RS PRO White PVC Plastic Sheet, 1.2 m x 1.2m x 2.5 mm
- NKK Switches LB Series Push Button Switch Panel SPDT RGB LED 28 V dc 28 V ac
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.2 m x 620mm x 6 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.2 m x 620mm x 1 mm