RS PRO White Polyester Plastic Shim, 457 mm x 305mm x 250 μm

มีส่วนลดเมื่อซื้อจำนวนมาก
ดูตัวเลือกการกำหนดราคาในการซื้อปริมาณมาก

ยอดรวมย่อย (1 ล็อต ล็อตละ 8 ชิ้น)*

THB2,985.61

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB3,194.60

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 30 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง

ล็อต
ต่อล็อต
ต่อหน่วย*
1 - 11THB2,985.61THB373.201
12 - 59THB2,699.27THB337.409
60 +THB2,221.50THB277.688

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
770-787
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Material

Polyester

Product Type

Plastic Shim

Thickness

250μm

Length

457mm

Width

305mm

Colour

White

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO White Plastic Shim 457mm x 305mm x 0.25mm


Adaptability to different environments makes Plastic Shim popular material used in engineering for shimming and insulation applications worldwide. No surprise as to why Shims are the first choice for a reliable and durable material, allowing you to control thickness spacing for your BIG and small project.

Today, we are proudly introducing our own branded RS PRO White Plastic Shim offering you different performance characteristics than metal, such as folding endurance, chemical resistance or tensile strength to break.

The Plastic Shim goes even beyond that, and thanks to the straightforward concept that different thickness indicates the other colour, you can eliminate the need to use a micrometre.

Features and Benefits


  • Our Plastic Shim provides excellent wear-resistant

  • The plastic matte shows high strength to weight ratio, and you can consider as an alternative to metallic shimming materials

  • Simple, but the effective colour-coded design of Shims is perfect for die-cutting projects

  • Corrosion Resistance

  • Low co-efficient of friction

  • Resists oil and characterising of minimal compression during the use

  • The Plastic Shim is non-conductive to electricity

  • Outstanding adaptability as you can trim it and manipulate the plastic as you want

  • No absorption of moisture

  • You save your valuable time as you do not have to use the micrometre

  • Chemical resistance

  • Can withstand a high range of temperatures

  • Low-cost Plastic Shim with approval of industry standards for thickness

  • Applications


    Plastic Shim is a common material used in:

  • Engineering for shimming and insulation applications

  • Construction to secure bolts and nuts or to act as spacers to secure fasteners

  • Compressor - protecting washers from rust and corrosion

  • Why RS PRO?


    RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we’re confident of exceptional quality. That’s why RS PRO is trusted by engineers worldwide.

    Note

    During the cutting using power tools or hand tools, always use appropriate PPE (Personal Protective Equipment). You can explore our Safety Goggles section to help you make a formal decision

    ลิงก์ที่เกี่ยวข้อง