SKF GX 25 F 25mm Bore Spherical Bearing, 112 kN, 62 mm OD, 69.5 kN
- RS Stock No.:
- 217-6805
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GX 25 F
- ผู้ผลิต:
- SKF
ยอดรวมย่อย (1 ชิ้น)*
THB6,672.47
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB7,139.54
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 12 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB6,672.47 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 217-6805
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GX 25 F
- ผู้ผลิต:
- SKF
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
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Static Load Rating - Axial | 112kN | |
| Static Load Rating - Radial | 69.5kN | |
| Material | Steel | |
| Series | GX | |
| Width | 22.5mm | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 62mm | ||
Static Load Rating - Axial 112kN | ||
Static Load Rating - Radial 69.5kN | ||
Material Steel | ||
Series GX | ||
Width 22.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF GX 25 F Spherical Bearing, Bore size 25mm, 62mm Outside Diameter - GX 25 F
This spherical bearing is designed for reliable performance in various industrial applications. With a bore size of 25mm and an outside diameter of 62mm, it provides a robust solution for holding loads effectively. The bearing is particularly suitable for settings requiring high durability and strength, making it an essential component for any engineer's toolkit.
Features & Benefits
• High static axial load rating of 112kN ensures strong support
• Static radial load rating of 69.5kN optimises load distribution
• Compact dimensions make it easy to install in tight spaces
• Designed for heavy-duty applications, enhancing longevity
• Supports smooth rotation and effectively reduces friction
• Suitable for both electrical and mechanical industries' requirements
Applications
• Used with industrial machinery to support rotating components
• Ideal for automation equipment requiring reliable load handling
• Commonly integrated into electrical systems with high load demands
• Functions well in mechanical assemblies across various sectors
What load capacity characteristics should I consider for this bearing?
The bearing features a static axial load rating of 112kN, suitable for applications experiencing significant axial forces. It also has a static radial load rating of 69.5kN, providing excellent load support and stability.
How does this bearing enhance operational efficiency in machinery?
Its design allows for reduced friction during operation, which improves the overall efficiency of machinery. This reduction in friction leads to lower energy consumption and prolongs component life within the system.
Is this suitable for high-stress environments?
Yes, the heavy-duty design combined with its high load ratings makes it suitable for high-stress environments typically encountered in industrial applications. Its robust structure ensures durability even under demanding conditions.
ลิงก์ที่เกี่ยวข้อง
- SKF GAC 25 F 25mm Bore Spherical Bearing 47 mm OD
- SKF GAC 40 F 40mm Bore Plain Bearing 68 mm OD, 69.5 kN
- SKF GX 17 F 17mm Bore Spherical Bearing 47 mm OD
- SKF GE 40 ES 40mm Bore Spherical Bearing 62 mm OD
- SKF GEG 40 ES 40mm Bore Spherical Bearing 62 mm OD
- SKF GE 40 TXG3E-2LS 40mm Bore Spherical Bearing 62 mm OD
- SKF GEH 35 ES-2RS 35mm Bore Spherical Bearing 62 mm OD
- SKF SIKAC 30 M 30mm Bore Plain Bearing 69.5 kN