Schneider Electric SPDT Pendant Switch 3 A
- RS Stock No.:
- 288-2257
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XACA6812
- ผู้ผลิต:
- Schneider Electric
ยอดรวมย่อย (1 ชิ้น)*
THB12,694.06
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB13,582.64
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB12,694.06 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 288-2257
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XACA6812
- ผู้ผลิต:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Pendant Switch | |
| Contact Configuration | SPDT | |
| Housing Material | Glass Reinforced Polymer | |
| IP Rating | IP65 | |
| Contact Current | 3A | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Switches | 7 | |
| Contact DC Voltage | 600V dc | |
| Contact AC Voltage | 240V ac | |
| Standards/Approvals | CSA C22.2 Nr. 14, UL 508, GOST, EN/IEC 60947-5-1, EN/IEC 60204-32, CCC | |
| Series | Harmony | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pendant Switch | ||
Contact Configuration SPDT | ||
Housing Material Glass Reinforced Polymer | ||
IP Rating IP65 | ||
Contact Current 3A | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Number of Switches 7 | ||
Contact DC Voltage 600V dc | ||
Contact AC Voltage 240V ac | ||
Standards/Approvals CSA C22.2 Nr. 14, UL 508, GOST, EN/IEC 60947-5-1, EN/IEC 60204-32, CCC | ||
Series Harmony | ||
- COO (Country of Origin):
- CZ
The Schneider Electric pendant control station XAC-A with 6 pushbuttons and 1 emergency stop is a versatile device designed for controlling single speed hoist motors. With a sturdy polypropylene enclosure and double insulation, it ensures safe and reliable operation in various industrial settings. The control buttons are designed for specific actions like raising, lowering, left, right, forward, and reverse motions. It meets various standards for electrical safety and protection, making it a reliable choice for industrial applications.
Complete pendant control station with 6 pushbuttons and 1 emergency stop for easy operation
Double insulated and made of polypropylene for enhanced safety
IP65 and IK08 protection ratings ensure durability and reliability in harsh environments
Mechanical interlocking between pairs of buttons for added safety during operation
ลิงก์ที่เกี่ยวข้อง
- Schneider Electric SPDT 3-Position Pendant Switch 3 A
- Schneider Electric SPDT Pendant Switch 600 A
- Schneider Electric 2 NO/2 NC 3-Position Pendant Switch 3 A
- Schneider Electric SPDT Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 3 NC Pendant Switch Yellow Polypropylene
- Schneider Electric 1 NO/3 NC Pendant Switch Yellow Polypropylene
- Schneider Electric Pendant Switch
- Schneider Electric Pendant Switch Yellow Polypropylene