Schneider Electric Push Button Pendant Station Yellow Polypropylene
- RS Stock No.:
- 340-702
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XACD23A0105
- ผู้ผลิต:
- Schneider Electric
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB5,027.10
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,379.00
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 340-702
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XACD23A0105
- ผู้ผลิต:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Push Button Pendant Station | |
| Number of Cutouts | 2 | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Enclosure Material | Polypropylene | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Enclosure Colour | Yellow | |
| Series | Harmony XACD | |
| Standards/Approvals | CSA, UL | |
| Length | 300.5mm | |
| Depth | 101mm | |
| Width | 82mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Pendant Station | ||
Number of Cutouts 2 | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Enclosure Material Polypropylene | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Enclosure Colour Yellow | ||
Series Harmony XACD | ||
Standards/Approvals CSA, UL | ||
Length 300.5mm | ||
Depth 101mm | ||
Width 82mm | ||
สถานะRoHS: ได้รับการยกเว้น

Schneider Electric Push Button Pendant Station, 600V Rated Insulation Voltage, 16N Operating Force - Harmony XACD Series - XACD23A0105
Use this push button pendant station from Schneider Electric to control hoist motors in your industrial workplace. It has an up and down button to manually operate lifting equipment and conveyors, as well as an emergency stop button to stop the machine quickly in a hazardous situation. Thanks to its mechanical safety interlock feature, you can link this unit with the guard doors of your equipment so it won't operate in unsafe conditions. As its polypropylene housing is resistant to impact and abrasion, this is a reliable option that delivers long-term performance in harsh environments.
Features & Benefits
• Double insulated control station to protect you from electric shocks
• IP65 rating shows that it's dustproof and can withstand low-pressure water jets
• Screw termination method is simple and doesn't need complex tools
• Yellow colour makes it easily identifiable in industrial settings
• Mechanical service life of 3,000,000 operating cycles for longevity
Applications
• Material handling equipment
• Construction sites
What the temperature tolerance of this push button pendant station?
This unit can perform optimally in a temperature range of -25°C to +70°C, making it suitable for use in challenging environments.
ลิงก์ที่เกี่ยวข้อง
- Schneider Electric Push Button Pendant Station Yellow Polypropylene
- Schneider Electric SPST Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 4 NO/5 NC Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 2 NO/1 NC Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 1 NO/3 NC Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 1 NC Push Button Pendant Station Yellow Polypropylene
- Schneider Electric DPDT Push Button Pendant Station Yellow Polypropylene
- Schneider Electric 3 NC Push Button Pendant Station Yellow Polypropylene