Phoenix Contact GSMKDSN 1.5/12-7.62 Series PCB Terminal Block, 12-Contact, 7.62 mm Pitch, 1 Row, 1718702
- RS Stock No.:
- 854-3038
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1718702
- ผู้ผลิต:
- Phoenix Contact
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 854-3038
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1718702
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 55° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 630V | |
| Width | 91.44mm | |
| Standards/Approvals | No | |
| Series | GSMKDSN 1.5/12-7.62 | |
| Length | 12mm | |
| Depth | 14.5mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 55° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 630V | ||
Width 91.44mm | ||
Standards/Approvals No | ||
Series GSMKDSN 1.5/12-7.62 | ||
Length 12mm | ||
Depth 14.5mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, product range: GSMKDSN 1,5, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!