WAGO 745 Series PCB Terminal Block, 1-Contact, 10 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 279-7349
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 745-853/006-000
- ผู้ผลิต:
- WAGO
หมดสต็อกชั่วคราว
- RS Stock No.:
- 279-7349
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 745-853/006-000
- ผู้ผลิต:
- WAGO
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
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | 45° | |
| Colour | Light Grey | |
| Wire Connection Method | Cage Clamp | |
| Depth | 33.4mm | |
| Series | 745 | |
| Width | 11.5mm | |
| Standards/Approvals | IEC/EN 60664-1, UL 1059 | |
| Length | 33.5mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 76A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type PCB | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation 45° | ||
Colour Light Grey | ||
Wire Connection Method Cage Clamp | ||
Depth 33.4mm | ||
Series 745 | ||
Width 11.5mm | ||
Standards/Approvals IEC/EN 60664-1, UL 1059 | ||
Length 33.5mm | ||
The WAGO stackable PCB terminal block is modular terminal blocks with screwdriver actuated CAGE CLAMP for custom terminal strip assemblies.
Insulation material polyamide
Contact material electrolytic copper
ลิงก์ที่เกี่ยวข้อง
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 20 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 15 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 15 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch, 1 Row