RS PRO 19.1 mm High Polyamide 66 PCB Support for 4 mm PCB Hole
- RS Stock No.:
- 267-987
- ผู้ผลิต:
- RS PRO
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 267-987
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | PCB Support | |
| Height | 19.1mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.8mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Support | ||
Height 19.1mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.8mm | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS PRO PCB Support, 19.1 mm Body Height
RS PRO PCB Support is designed to provide secure and reliable support for printed circuit boards. Made from UL-approved Nylon 66, this support is ideal for pre-drilled PCB and chassis applications, ensuring stability and ease of use.
Features and Benefits
Material: UL94V-2 flame-rated, UL-approved Nylon 66, providing safety and compliance
Easy to install without tools, saving time and effort during assembly
Double-locking design ensures the support stays in place, preventing accidental removal
Certified halogen-free and RoHS compliant, meeting environmental and safety standards
Natural colour for versatile use in various applications
Applications
Commonly used in electronics manufacturing, telecommunications, and industrial equipment where secure PCB mounting is required
Additional Information
The product is certified halogen-free and RoHS compliant, ensuring it meets key environmental and safety regulations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
ลิงก์ที่เกี่ยวข้อง
- RS PRO 4.8 mm High Polyamide 66 PCB Support for 4 mm PCB Hole
- RS PRO 15.9 mm High 26.1 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 4.8 mm High 15 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 9.5 mm High 19.7 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 12.7 mm High 22.9 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 25.4 mm High 35.6 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 6.4 mm High 16.6 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- Wurth Elektronik 709403000 9.5 mm High Polyamide 66 PCB Support Pillar for 4 mm PCB Hole