Molex TPA Retainer for use with PCB Connector
- RS Stock No.:
- 683-904
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 35150-0294
- ผู้ผลิต:
- Molex
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 683-904
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 35150-0294
- ผู้ผลิต:
- Molex
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
| Brand | Molex | |
| Accessory Type | TPA Retainer | |
| Product Type | Terminal Position Assurance | |
| For Use With | PCB Connector | |
| Colour | Blue | |
| Material | Nylon | |
| Standards/Approvals | RoHS, REACH | |
| Series | 35150 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Molex | ||
Accessory Type TPA Retainer | ||
Product Type Terminal Position Assurance | ||
For Use With PCB Connector | ||
Colour Blue | ||
Material Nylon | ||
Standards/Approvals RoHS, REACH | ||
Series 35150 | ||
- COO (Country of Origin):
- KR
The Molex versablade terminal position assurance (TPA) retainer is engineered to ensure secure and reliable connections in various electrical applications. With a 6.20mm pitch and compatibility with two circuits this retainer serves as a critical component in maintaining the integrity of electrical connections particularly in demanding environments. Its blue nylon material assures durability whilst adhering to low-halogen standards promoting enhanced safety in product compliance. The versablade TPA retainer is ideal for use in diverse connector accessories making it a pivotal addition for those requiring dependable and efficient wiring solutions. Designed for operational efficiency within a temperature range of -40° to +120°C it embodies practical usability and resilience catering to the needs of modern electrical systems.
Constructed from high-quality nylon which ensuring durability and longevity
Facilitates secure connections with a designed lock to the mating part
Maintains compliance with low-halogen standards for enhanced safety
Compatible with various housing options which enhancing flexibility in applications
Part of the versatile 35150 series offering reliability in connector accessories
Promotes effective electrical performance with a simple and efficient design
Lightweight at just 0.240g which ensuring minimal impact on overall assembly weight
ลิงก์ที่เกี่ยวข้อง
- Molex TPA Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- Molex TPA Retainer for use with 2 Circuit Black Panel Mount Receptacle Housing
- Molex TPA Retainer for use with PowerWise BMI 6.00 mm 2 Circuit
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings