Molex PCB Header for use with Board-to-Board, Power
- RS Stock No.:
- 536-835
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2195620024
- ผู้ผลิต:
- Molex
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 536-835
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2195620024
- ผู้ผลิต:
- Molex
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
| Brand | Molex | |
| Product Type | Connector Housing | |
| Accessory Type | PCB Header | |
| For Use With | Board-to-Board, Power | |
| Colour | Black | |
| Material | Gold, Tin, High Conductive Copper Alloy, LCP | |
| Standards/Approvals | Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration | |
| Series | 219562 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Accessory Type PCB Header | ||
For Use With Board-to-Board, Power | ||
Colour Black | ||
Material Gold, Tin, High Conductive Copper Alloy, LCP | ||
Standards/Approvals Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration | ||
Series 219562 | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Right Angle Plug Assembly offers a robust solution for intricate board to board connections. Engineered with precision, it features guide pins and is designed to seamlessly integrate 4 power circuits alongside 15 signal circuits, ensuring optimum performance in demanding environments. This connector exemplifies versatility with its low halogen composition and durability, making it compliant with various industry standards. Ideal for applications requiring high reliability, it caters to the rigorous specifications of both power and signal needs, ensuring that your electronic systems run smoothly.
Designed with a right angle configuration for space constrained applications
Incorporates multiple circuits enhancing signal integrity and power distribution
Crafted from high conductivity copper for superior electrical performance
Ensures low weight for efficient handling and installation
Provides significant mating durability supporting up to 200 mating cycles
Features a black resin colour maintaining aesthetic consistency in electronic designs
Constructed to withstand extreme temperature ranges which ensuring reliability
Mates with complementary assemblies for flexible integration options
Includes PCB retention features for enhanced stability in mounted applications
Compliant with GADSL/IMDS showcasing environmental responsibility
ลิงก์ที่เกี่ยวข้อง
- Molex PCB Header for use with Board-to-Board, Power
- Molex PCB Header for use with Power, Board-to-Board
- Molex PCB Header for use with Wire-to-Board, Signal
- Molex PCB Header for use with Signal, Wire-to-Board
- Molex PCB Receptacle for use with Signal Power
- Molex PCB Header for use with Female Connector Assembly
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long