RS PRO Yellow Panel Mount Indicator, 230V ac, 3mA, Prominent
- RS Stock No.:
- 210-743
- ผู้ผลิต:
- RS PRO
รับส่วนลดสำหรับการซื้อจำนวนมาก
เพิ่มอีก 10 ชิ้นเพื่อประหยัดได้ 3%
ดูตัวเลือกการกำหนดราคาในการซื้อปริมาณมากยอดรวมย่อย (1 ชิ้น)*
THB925.57
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB990.36
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 9 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย | การประหยัด |
|---|---|---|
| 1 - 9 | THB925.57 | - |
| 10 - 24 | THB897.80 | 3% |
| 25 - 49 | THB870.01 | 6% |
| 50 - 99 | THB851.49 | 8% |
| 100 + | THB832.98 | 10% |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 210-743
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Voltage | 230V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Yellow | |
| Current | 3mA | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 61mm | |
| Mount Hole Size | 22 mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Voltage 230V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Yellow | ||
Current 3mA | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 61mm | ||
Mount Hole Size 22 mm | ||
- COO (Country of Origin):
- GB
RS Pro LED Indicators 22 mm Mount IP67
From RS Pro, this range of LED indicators are sealed to IP67, meaning they are suitable for harsh environments. Compact and robust, the LED indicators have a chrome bezel and convenient solder tab terminals for ease of installation. These LED indicators offer a high degree of brightness, as well as low power consumption and long life. All models are highly reliable and excellent quality.
Features and Benefits
• 16mm coloured diffused lens
• 25mm dia. chrome bezel
• High brightness
• 2 negative terminals allow "daisy chaining"
• 0.11in. (2.8 x 0.8mm) terminals
• 22 dia. mounting hole size
• Operating Temperature: -25°C to +60°C
• Life Expectancy: 60000 Hours
Why choose LED?
For excellent performance, enhanced by a long life and low power consumption, then LED is the way forward. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
• Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.
What kind of protection do these indicators have?
Each LED Indicator is rated at IP67. Although not fully waterproof, it is fully protected from dust and other small particles. It can also be fully immersed in water (up to 1 m depth) for a maximum of 30 minutes. It would depend on the application as to how this feature would be used, but the LED would continue to operate smoothly if the above guidelines are followed correctly.
What are the uses of this Indicator?
Uses of LED indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
Note
It is recommended that the spare neutral is insulated if not used.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Yellow Panel Mount Indicator 3mA, Prominent
- RS PRO Yellow Panel Mount Indicator 3mA Prominent
- RS PRO Yellow Panel Mount Indicator 3mA Panel Mount, Prominent
- RS PRO Yellow Panel Mount Indicator 3mA, Recessed
- RS PRO Yellow Panel Mount Indicator 3mA IP67, Flush
- RS PRO Red Panel Mount Indicator 3mA, Prominent
- RS PRO Green Panel Mount Indicator 3mA, Prominent
- Marl 514 Series Yellow Panel Mount Indicator 3mA IP67, Prominent