RS PRO Paint in Matt White, 5 L

ยอดรวมย่อย (1 ชิ้น)*

THB2,716.93

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB2,907.12

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 131 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB2,716.93

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
231-0712
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Compatible Materials

Fast Drying

Colour

White

Product Type

Paint

Finish

Matt

Package Type

Tin

Dry Time

24h

Standards/Approvals

No

Package Size

5 L

COO (Country of Origin):
GB

RS PRO Matt Emulsion Paint


Introducing the range of Matt Emulsion Paint from RS PRO, ideal for use on interior walls and ceilings. The matt finish offers a non-reflective appearance that helps hide imperfections on painted surfaces that may not be as smooth. In addition to this, the paint has excellent opacity that improves as it dries, meaning great results can be achieved even with a single coat. This versatile water-based paint from RS PRO can be used in a wide range of commercial and domestic interior applications, thanks to the high-quality, professional finish.

Features and Benefits:


  • This RS PRO matt emulsion paint can be used on interior walls and ceilings in a wide range of commercial and domestic environments

  • The water-based paint formula makes it less toxic, as well as washable and easy to clean without impacting the quality of the finish

  • In addition to this, the high opacity means that a professional finish can be achieved even with just one coat of paint

  • The finish of the paint ensures a non-reflective appearance that makes it easy to hide less-than-perfect surfaces

  • Available in a 5 L tub

  • Magnolia and White paint colour options available

  • Applications:


    Paint can be used in a wide range of different environments and for different applications depending on the formula it’s made from. Water-based paints like emulsion are often used for interior applications, as they are not as hard-wearing as oil-based or solvent-based paints. These types are often used for surfaces that need to last a very long time in between paint refreshes, which means lower maintenance in the long run. Paint is such a versatile medium and can be used from basic DIY to full protection of surfaces like metal railings or wood to offer longer-lasting surface life.

    How long does this paint take to dry?


    Emulsion is a quick-drying paint that is normally touch dry within 0-30 mins with one coat and re-coatable in 1-2 hours, however, it is important to follow the instructions as per the manufacturer's guidelines. They will often detail small variances in the paint drying time as per the specifications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง