ยอดรวมย่อย (1 ถุง ถุงละ 100 ชิ้น)*
THB155.97
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB166.89
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 696 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ถุง | ต่อถุง | ต่อหน่วย* |
|---|---|---|
| 1 + | THB155.97 | THB1.56 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 220-9402
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 7.9mm | |
| Width | 10mm | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Mounting Hole Diameter | 5 mm | |
| Finish | Black | |
| Standards/Approvals | RoHS, UL 94 V-2 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type P-Clip | ||
Closed Inside Diameter 7.9mm | ||
Width 10mm | ||
Material Polyamide 66 | ||
Colour Black | ||
Mounting Hole Diameter 5 mm | ||
Finish Black | ||
Standards/Approvals RoHS, UL 94 V-2 | ||
- COO (Country of Origin):
- TW
RS PRO Nylon 66 P-Clip
Introducing the range of RS PRO Nylon 66 P-Clips, ideal for securing and fixing cables, wiring and tubing. These P-Clips are specially designed to hold cables in place, especially in instances where vibration or movement could cause strain or damage to the delicate internal wiring. The Nylon 66 material ensures optimum performance in the harshest environments, thanks to the resistance to chemicals, UV and extreme temperature fluctuations. P-Clips can be used across a range of different applications and environments, making them incredibly versatile.
Features and Benefits:
Applications:
P-Clips are fasteners that are designed to hold cables in place, most commonly in electrical appliances and machinery. The P-Clips prevent unnecessary chafing and strain on the cables, which could result in premature damage of the internal wiring and therefore issues with machine or appliance downtime. P-Clips are often super durable, offering high strength and excellent temperature and chemical resistance, meaning that they can be used in a range of different environments. They are most often used as cable management for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO 7.9 mm ID Natural, Polyamide 66 P-Clip
- RS PRO 12.7 mm ID Black, Polyamide 66 P-Clip
- RS PRO 9.5 mm ID Black, Polyamide 66 P-Clip
- RS PRO 15.8 mm ID Black, Polyamide 66 P-Clip
- RS PRO 5 mm ID Black, Polyamide 66 P-Clip
- RS PRO 6.4 mm ID Black, Polyamide 66 P-Clip
- RS PRO Nylon Snap 7.9 mm ID
- RS PRO 7.9 mm High 16.6 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm