Keysight Technologies U1562B Oscilloscope Probe, Voltage Type, 500 MHz, 100:1, BNC, Banana Jack Connector
- RS Stock No.:
- 267-5554
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- U1562B
- ผู้ผลิต:
- Keysight Technologies
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 267-5554
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- U1562B
- ผู้ผลิต:
- Keysight Technologies
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
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Voltage | |
| Attenuation | 100:1 | |
| Bandwidth | 500MHz | |
| Maximum Common Mode Input Voltage | 1kV | |
| Connector Type | BNC, Banana Jack | |
| Model Number | U1562B | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Probe | ||
Probe Type Voltage | ||
Attenuation 100:1 | ||
Bandwidth 500MHz | ||
Maximum Common Mode Input Voltage 1kV | ||
Connector Type BNC, Banana Jack | ||
Model Number U1562B | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Keysight Technologies scope probe comes with handheld digital oscilloscope which has a 4.5-inch LCD colour display, which helps to clearly distinguish waveforms between two channels. This U1600 series provides a high performance troubleshooting and quality assurance tool for technical professionals in the installation, maintenance, service, and automotive industries. The U1600 Series consists of four models, U1602B 20 MHz oscilloscope and U1604B 40 MHz oscilloscope. Each model has a real-time sampling rate of up to 200 MSa/s. Users can use the dual waveform math (DWM) and fast Fourier transform (FFT) functions (in the U1604B model) to perform quick waveform analyses in both time and frequency domains.
Safety Rating of Cat III 1000V
Length of 1.2 m
Input Capacitance of + 8.7 pF
Note
Manufacturers Warranty
ลิงก์ที่เกี่ยวข้อง
- Teledyne LeCroy PP017 Series PP017-1 Oscilloscope Probe 250 MHz BNC Test Lead
- Keysight Technologies U1561B Oscilloscope Probe 500 MHz Banana Jack, BNC Connector
- Teledyne LeCroy PPE6KV-A Oscilloscope Probe 500 MHz BNC Connector
- Staubli SET Isoprobe Series 68.9559-23 Oscilloscope Probe 500 MHz BNC Connector
- Staubli SET Isoprobe Series 68.9434-23 Oscilloscope Probe 500 MHz BNC Connector
- Rohde & Schwarz RT-ZI11 Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy PP018 Series PP018-1 Oscilloscope Probe 500 MHz Banana Jack Test Lead
- Keysight Technologies N2843A Oscilloscope Probe 500 MHz BNC Connector