Vishay, K3022P Phototriac Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 244-4702
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- K3022P
- ผู้ผลิต:
- Vishay
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 244-4702
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- K3022P
- ผู้ผลิต:
- Vishay
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
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | Phototriac | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Series | K | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Phototriac | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Series K | ||
The Vishay optocoupler consists of a phototriac optically coupled to a gallium arsenide infrared-emitting diode in a 6-lead plastic dual inline package. The non-zero crossing functionality enables full wave control. Featuring galvanic and electrical noise isolation, the output is able to directly switch AC loads or drive medium to high power TRIACs.
Wide range of trigger current
Wide temperature range -55 °C to +100 °C
Wide temperature range -55 °C to +100 °C