RS PRO TOSLINK to TOSLINK Optical Audio Cable, 2.5 m
- RS Stock No.:
- 192-4509
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB310.83
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB332.59
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 7 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB310.83 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 192-4509
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Optical Audio Cable | |
| Connector Type A | TOSLINK | |
| Connector Type B | TOSLINK | |
| Length | 2.5m | |
| Standards/Approvals | CE, REACH, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | RS PRO | |
| Voltage | 100V | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Optical Audio Cable | ||
Connector Type A TOSLINK | ||
Connector Type B TOSLINK | ||
Length 2.5m | ||
Standards/Approvals CE, REACH, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series RS PRO | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
RS PRO TOSlink Optical Cable Assembly, Male to Male
Introducing the range of RS PRO TOSlink Optical Cable Assemblies, ideal for connections that transfer digital audio signals in audio equipment. The 2.5 m cable has two connectors that have been designed with metal boots and has a 1 mm diameter inner core made from PMMA, a type of acrylic Plexiglas, making it more durable than a glass core. In addition to this, the cable assembly has a built-in strain relief to avoid the cable splitting around the edge of the boot, ensuring durability and protection from damage both internally and externally. The optical cable has a highly durable and flexible PVC outer jacket for optimum protection and performance for signal and satellite transmission, especially when the connector points are being moved around from set up to set up. These RS PRO TOSlink cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring fibre optic cable assembly setups.
Features and Benefits:
Applications:
TOSlink cables are a type of fibre optic cable that transmits a digital audio signal through light pulses rather than electricity and are versatile enough to support a wide range of media formats. These types of optical cables have no signal interference or distortion problems, which means they always provide the cleanest and clearest audio signals, ideal for use even at high volume levels. TOSlink cable assemblies are versatile and are designed with a variety of different sheath colours and in different lengths to suit all of your requirements. These types of optical cables are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO TOSLINK to TOSLINK Optical Audio Cable, 2 m
- RS PRO TOSLINK to TOSLINK Optical Audio Cable, 10 m
- RS PRO TOSLINK to TOSLINK Optical Audio Cable, 5 m
- RS PRO TOSLINK to TOSLINK Optical Audio Cable, 20 m
- RS PRO TOSLINK to TOSLINK Optical Audio Cable, 3 m
- RS PRO TOSLINK to TOSLINK Optical Audio Cable, 15 m
- RS PRO TOSLINK to TOSLINK Optical Audio Cable, 1.5 m
- RS PRO TOSLINK to TOSLINK Optical Audio Cable, 1 m