Ambersil 5 L GEAR OIL Super FG Oil and Can Gear Oil for Industrial Machinery
- RS Stock No.:
- 703-2506
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 30272-AB
- ผู้ผลิต:
- Ambersil
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
- RS Stock No.:
- 703-2506
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 30272-AB
- ผู้ผลิต:
- Ambersil
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
| Brand | Ambersil | |
| Package Size | 5 L | |
| Trade Name | GEAR OIL Super FG | |
| Product Type | Oil | |
| Package Type | Can | |
| Application | Industrial Machinery | |
| Standards/Approvals | No | |
| Sub Type | Gear Oil | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Ambersil | ||
Package Size 5 L | ||
Trade Name GEAR OIL Super FG | ||
Product Type Oil | ||
Package Type Can | ||
Application Industrial Machinery | ||
Standards/Approvals No | ||
Sub Type Gear Oil | ||
- COO (Country of Origin):
- BE
Ambersil Gear Oil Super 150 FG, 5L Package size, Can Package - 30272-AB
This oil is a fully synthetic gear lubricant designed for industrial applications. Known as GEAR OIL 'SUPER' FG, this product is NSF H1 registered, making it suitable for environments where incidental food contact might occur. Packaged in a 5L can, it delivers high-performance lubrication suitable for demanding machinery applications.
Features & Benefits
• Transparent and odourless formulation enhances user experience
• Superior anti-wear properties extend the life of gear systems
• High temperature stability ensures consistent performance
• Effective corrosion protection safeguards machinery longevity
• Very good foam control improves operational reliability
• Excellent compatibility with various materials prevents degradation
Applications
• Utilised in industrial machinery for optimal performance
• Suitable for use in food, beverage, and pharmaceutical sectors
• Recommended for highly loaded gears under extreme conditions
• Used in requiring long servicing intervals
• Ideal for tasks requiring strict hygiene standards
How does the lubrication performance compare under high loads?
The formulation offers high EP (Extreme Pressure) properties, ensuring effective lubrication even under significant loads. This helps in reducing wear on components, extending their lifespan.
What is the shelf life of the lubricant when properly stored?
With correct storage conditions, it has a shelf life of at least 36 months, maintaining its effectiveness for an extended period.
Is it safe for use in environments with potential food contact?
Yes, this product is NSF H1 registered, confirming its suitability for use where incidental food contact may occur, aligning with industry safety standards.
What preparations are needed before using this oil for the first time?
It is advised to purge the system of any previous oil before introducing this product to ensure optimal performance and prevent contamination.
Can it be used in a broad temperature range?
The oil provides stability over a wide temperature range, making it suitable for various operational environments, including extreme temperature conditions.
ลิงก์ที่เกี่ยวข้อง
- Ambersil 5 L Gear Oil Super 2000 FG Oil and Can Light Lubricating Oil for Industrial Machinery
- Ambersil 5 L FG Oil and Can Multi-Purpose Oil for Multi Purpose
- Ambersil Amberclens FG Food Safe Heavy Duty Cleaner 500 ml Aerosol
- Castrol 20 L Oil and Can Hydraulic Oil for Industrial Machinery
- Ambersil Black 4.5 mm Paint Marker Pen for use with Glass Plastic
- Ambersil Tufcut Cutting Fluid 500 g Tin
- Ambersil Grease 400 g Ambergrease FG1 Food Safe
- Ambersil Wet Hand Wipes 265 x 265 mm 150 Per Pack