SYRLINKS 10MHz Oscillator Encapsulated DIL14 ±70 ppb 8 HCMOS SGTM10-3V3-B-H1-CO
- RS Stock No.:
- 205-5871
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SGTM10-3V3-B-H1-CO
- ผู้ผลิต:
- SYRLINKS
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 205-5871
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SGTM10-3V3-B-H1-CO
- ผู้ผลิต:
- SYRLINKS
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
| Brand | SYRLINKS | |
| Product Type | Oscillator | |
| Output Frequency | 10MHz | |
| Frequency Stability | ±70 ppb | |
| Load Capacitance | 15pF | |
| Package Type | Encapsulated DIL14 | |
| Mount Type | Through Hole | |
| Output Level | HCMOS | |
| Minimum Operating Temperature | -30°C | |
| Minimum Supply Voltage | 3.15V | |
| Maximum Supply Voltage | 3.45V | |
| Maximum Operating Temperature | 70°C | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Height | 16mm | |
| Automotive Standard | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SYRLINKS | ||
Product Type Oscillator | ||
Output Frequency 10MHz | ||
Frequency Stability ±70 ppb | ||
Load Capacitance 15pF | ||
Package Type Encapsulated DIL14 | ||
Mount Type Through Hole | ||
Output Level HCMOS | ||
Minimum Operating Temperature -30°C | ||
Minimum Supply Voltage 3.15V | ||
Maximum Supply Voltage 3.45V | ||
Maximum Operating Temperature 70°C | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Height 16mm | ||
Automotive Standard No | ||
ไม่สอดคล้อง
- COO (Country of Origin):
- FR
The Syrlinks SGTM10/20/40 is the generic ultra-low power Timing module of Syrlinks using a low power EWOS10/20/40 OXCO. This
SGTM delivers a PPS, a Sine 50ohm and a HCMOS output with a standard frequency of 10-20 or 40 MHz. Its core low aging
performance and low power consumption makes it ideal for all applications with drastic precision timing constraints under
GNSS denied area.
±70 ppb or ±2 ppb thermal sensitivity
100 mW at 25°C (typ.)
±2 ppb/day after 30 days (typ.)
Pin-to-pin compatible replacement of Chip Scale Atomic Clock
ลิงก์ที่เกี่ยวข้อง
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting