- RS Stock No.:
- 764-9598
- ผู้ผลิต / Manufacturer:
- RS PRO
1950 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 10)
THB26.197
(exc. VAT)
THB28.031
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 140 | THB26.197 | THB261.97 |
150 - 490 | THB25.542 | THB255.42 |
500 - 990 | THB24.903 | THB249.03 |
1000 - 1990 | THB24.28 | THB242.80 |
2000 + | THB19.982 | THB199.82 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 764-9598
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
RS Very Fast Acting Axial Fuses
RS very fast acting axial fuses are a convenient and reliable solution to a vast array of application requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Current Rating | 3A |
Lead Orientation | Axial |
Voltage Rating | 250V ac |
Fuse Speed | FF |
Body Material | Epoxy Coated |
Body Diameter | 3.18mm |
Body Height | 7.1mm |
Wire Length | 28mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |