Fluke Networks MS-IE-ADAPTER SET Probe for MS-POE, LinkIQ, MS2

ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
RS Stock No.:
267-8423
Distrelec หมายเลขบทความ:
303-83-885
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
MS-IE-ADAPTER SET
ผู้ผลิต:
Fluke Networks
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Fluke Networks

Product Type

Terminal Adapter Kit

Accessory Type

Probe

For Use With

MS-POE, LinkIQ, MS2

Model Number

MS-IE-ADAPTER SET

Standards/Approvals

RoHS

COO (Country of Origin):
US

Fluke Terminal Adapter Kit, Probe Accessory, RoHS Compliant - MS-IE-ADAPTER SET


This terminal adaptor kit provides connection interfaces for network test instruments, enabling attachment of specialised probes and leads in industrial and field environments. Designed to work with multiple Fluke testers, it extends the capability of existing network and PoE diagnostic tools and supports standard environmental and material restrictions applicable to accessory components.

Features and Benefits:


• Compatible with multiple Fluke testers for flexible deployment
• Enables PoE testing workflows with dedicated probe connectivity
• Designed as an accessory probe to broaden measurement options
• Conforms to RoHS material limits for restricted substances
• Facilitates quick swap between instruments to reduce downtime

Applications


• Used with MS-POE units for Power over Ethernet diagnostics
• Suitable for LinkIQ testers during cable qualification tasks
• Used for extending MS2 probe connections in field tests
• Can be used for industrial network cable testing and verification
• Ideal for technicians carrying varied test instruments on site

Which instruments can accept the kit connections?


It is intended for use with compatible Fluke MS-POE, LinkIQ and MS2 instruments to provide probe and adaptor interfacing.

What environmental or material constraints apply to the accessory?


The components meet RoHS restrictions on hazardous substances, aligning with common regulatory requirements for electronic accessories.

How does the kit affect field workflow?


By enabling direct probe attachment to several instrument types, it reduces the need for separate specialised leads and helps streamline testing routines.

Is this intended for general or industrial use?


The design supports industrial diagnostic tasks where technicians require adaptable probe interfaces across multiple Fluke test devices.

ลิงก์ที่เกี่ยวข้อง