ยอดรวมย่อย (1 ชิ้น)*
THB31,091.17
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB33,267.55
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 4 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB31,091.17 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 272-7667
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Ethernet Switch | |
| Number of Ports | 4 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 4 | |
| Height | 158mm | |
| Width | 54 mm | |
| Depth | 115mm | |
| Standards/Approvals | UKCA, CCC, CE, FCC, RoHS | |
| Compatible USB Cable Version | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Switch | ||
Number of Ports 4 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 4 | ||
Height 158mm | ||
Width 54 mm | ||
Depth 115mm | ||
Standards/Approvals UKCA, CCC, CE, FCC, RoHS | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- CN
RS PRO Managed 4 Port Ethernet Switch, RJ-45
This RS PRO Managed Industrial PoE Ethernet Switch is a highly reliable managed PoE+ Industrial Ethernet Switch with 4-port 10/100/1000-T and 2-port 1000/2500Base-X SFP fibre optical interfaces.
This RS PRO range has been designed with the highest quality and versatility in mind and supports ERPS redundant network, and a self-recovery of less than 20ms on full load which allows you to install a reliable Ethernet network by building a redundant ring topology as your back-up solution.
It supports Web/SNMP/Telnet management, the managed features are such as QoS, VLAN, IGMP, Port mirroring, 802.1X, LLDP, Fibre transceiver DDM, IPV6 management.
Features and Benefits
Applications
It is the best choice for heavy industrial applications, transportation, oil & gas, chemical, IP Surveillance and process automation plant where reliability is crucial and environmental conditions are harsh.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.