RS PRO Unmanaged 4 Port Ethernet Switch
- RS Stock No.:
- 272-7648
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB9,099.91
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB9,736.90
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 4 ชิ้นจะส่งได้หลังจากวันที่ 13 เมษายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB9,099.91 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 272-7648
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Number of Ports | 4 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 4 | |
| Number of SFP Ports | 1 | |
| Depth | 98mm | |
| Height | 130mm | |
| Width | 30 mm | |
| Standards/Approvals | RoHS, FCC, CE, CCC, UKCA | |
| Compatible USB Cable Version | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Number of Ports 4 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 4 | ||
Number of SFP Ports 1 | ||
Depth 98mm | ||
Height 130mm | ||
Width 30 mm | ||
Standards/Approvals RoHS, FCC, CE, CCC, UKCA | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- CN
RS PRO Unmanaged 4 Port Ethernet Switch, RJ-45
This RS PRO Unmanaged Industrial PoE Ethernet Switch is an unmanaged industrial grade PoE switch with 4-port 10/100Base-TX PoE and 1-port 100Base-FX fibre optical interfaces.
This RS PRO range has been designed with the highest quality and versatility in mind and it complies with IEEE802.3af, IEEE802.3at standard PoE+ protocol.
Moreover, it features port isolation, 250m long distance transmission mode (1-4 ports), QoS (1-2 ports) and PoE watchdog function, which all can be configured by the Dip switch on the top panel. It provides essential industrial Ethernet networking functions, such as wide range power input, redundant power design with polarity reverse/over-voltage protection, as well as high-level EMI/EMC capability.
Features and Benefits
Applications
It is the best choice for heavy industrial Plant, transportation, oil & gas, chemical, IP Surveillance and process automation areas where environmental conditions exceed commercial product specifications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.