Dremel 7-Piece Drill Bit Set Multitool Accessory for use with Dremel Tools
- RS Stock No.:
- 890-3367
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2615062832
- ผู้ผลิต:
- Dremel
ยอดรวมย่อย (1 ชิ้น)*
THB614.03
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB657.01
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 36 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB614.03 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 890-3367
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2615062832
- ผู้ผลิต:
- Dremel
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
| Brand | Dremel | |
| Product Type | Multitool Accessory | |
| Sub Type | Drill Bit Set | |
| For Use With | Dremel Tools | |
| Number of Pieces | 7 | |
| Standards/Approvals | RoHS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Dremel | ||
Product Type Multitool Accessory | ||
Sub Type Drill Bit Set | ||
For Use With Dremel Tools | ||
Number of Pieces 7 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Dremel Drill Bit Set, 7 Pieces, Max. Speed 35,000rpm - 2615062832
Are you looking for a set of power tool attachments that can handle a wide range of drilling tasks? This collection of drill bits from Dremel is up to the job. The box contains seven different-sized pieces in diameters up to 3.2mm, specially designed for precise drilling. Each bit can rotate at up to 35,000rpm when paired with a suitable power tool, so you can bore into plastic, wood, plexiglass and soft-metal surfaces. They come in a handy case that has a marked slot for each one for fast identification and organised storage.
Features & Benefits
• Made from high-grade steel that's strong and durable for a long service life
• Corrosion-resistant for use in humid environments
• Attachments pop easily onto your multitool so you can get to work right away
Applications
• Woodworking projects
• Manufacturing industry
• Metal machining
• Home renovations
What size drill bits come in this pack?
The drill bits in this set come in diameters starting at 0.8mm and increasing in 0.4mm increments up to 3.2mm.
Can I drill into brass at 35,000rpm with these bits?
It's best not to use such a rapid rate when drilling into materials like brass and aluminium. 12,000 to 17,000rpm is a safer speed to use on those metals.
ลิงก์ที่เกี่ยวข้อง
- Dremel 7-Piece Drill Bit Set for Plastic 3.2 mm Max Stainless Steel Bits
- Dremel 150-Piece Cutting and Polishing Set Multitool Accessory for use with Dremel Tools
- SAM 1-Piece Grinding Bit Set Multitool Accessory for use with Shank
- Teng Tools 28-Piece Drill Bit Set for Cast Iron 13 mm Max, 1 mm Min
- Bosch 1-Piece Grinding Bit Set Multitool Accessory for use with Grinder
- Dremel 2-Piece Drill Brush Multitool Accessory for use with Mini Rotary Tools
- Tivoly 7-Piece Centre Set for Hyper Fast 12 mm Max, 4 mm Min
- CK 6-Piece Drill Bit Set for General Purpose Drill 2 mm Min, Steel Bits