AMS TREX TREXLHPKL9S1S Device Communicator, 24 mA, 240V ac
- RS Stock No.:
- 230-7806
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TREXLHPKL9S1S
- ผู้ผลิต:
- AMS TREX
ยอดรวมย่อย (1 ชิ้น)*
THB684,976.77
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB732,925.14
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 2 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB684,976.77 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 230-7806
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TREXLHPKL9S1S
- ผู้ผลิต:
- AMS TREX
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
| Brand | AMS TREX | |
| Product Type | Device Communicator | |
| Maximum Voltage Measurement | 240V ac | |
| Port Connections | USB | |
| Maximum Current Measurement | 24mA | |
| Battery Life | 8h | |
| Battery Type | Lithium-ion, Rechargeable | |
| Power Source | USB, Battery | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | IECEX, CSA | |
| Model Number | TREXLHPKL9S1S | |
| Resolution | 0.1 mA | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand AMS TREX | ||
Product Type Device Communicator | ||
Maximum Voltage Measurement 240V ac | ||
Port Connections USB | ||
Maximum Current Measurement 24mA | ||
Battery Life 8h | ||
Battery Type Lithium-ion, Rechargeable | ||
Power Source USB, Battery | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals IECEX, CSA | ||
Model Number TREXLHPKL9S1S | ||
Resolution 0.1 mA | ||
- COO (Country of Origin):
- DE
The AMS Trex Device Communicator is perfect for technicians who need to configure or troubleshoot field devices, including valves, actuators and measurement instrumentation such as pressure, flow, level and temperature devices.
Delivered with a device library that supports over 1,800 compatible HART® and Wireless HART™ devices, users can easily diagnose device problems. Simple issues can be addressed on the spot, avoiding unnecessary, and potentially destructive, invasive physical investigation of the problem.
The AMS Trex improves efficiency with an intuitive user experience that includes a task-based interface complete with device dashboards and troubleshooting tips. Users can power devices directly from the AMS Trex, eliminating the need to carry a compatible power supply, imperative on new projects when power and I/O infrastructure arent yet in place.
A PC-based software application is included that ensures the AMS Trex can be keep up to date with new software, apps, download new HART device files when they become available, and upgrade to support FOUNDATION™ Fieldbus devices.
For users that have Emersons asset management software – AMS Device Manager – changes that have been made in the field using AMS Trex will synchronise with the AMS Device Manager database when plugged in via USB.
ลิงก์ที่เกี่ยวข้อง
- AMS TREX TREXCHPNAWS1S Device Communicator 240V ac
- RS PRO RS 135 Multi-Function Calibrator 24V 214 mm 98.7 mm 56mm
- Fluke 726 Multi-Function Calibrator 30V 200 mm 47 mm 96mm
- Fluke 725 Multi-Function Calibrator 30V 236 mm 130 mm 61mm
- Gefran 650 Faceplate 1 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac
- Gefran 1250-D DIN Controller Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc Temperature Controller
- Gefran 1250 DIN Controller, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc