ยอดรวมย่อย (1 ชิ้น)*
THB24,990.05
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB26,739.35
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 5 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB24,990.05 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 227-5230
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Power Rating | 22kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Screw | |
| IP Rating | IP42 | |
| Overall Length | 222mm | |
| Standards/Approvals | CE, UKCA | |
| Overall Width | 125mm | |
| Overall Depth | 135mm | |
| Series | RS PRO | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 22kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Screw | ||
IP Rating IP42 | ||
Overall Length 222mm | ||
Standards/Approvals CE, UKCA | ||
Overall Width 125mm | ||
Overall Depth 135mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Three-Phase Soft Starter
Introducing the range of the RS PRO Soft Starters, ideal for protecting motors from stop/starts, reducing load, torque, electrical overload and overcurrent when the motor kickstarts, ensuring a long motor lifespan. The three-phase design offers a higher motor torque and lowers motor temperature rise which can be caused by long start-up ramps or higher torque applications, making it much more durable and hardwearing than standard two-phase control starter devices. The compact motor starters are easy to install, and ideal for use in a wide range of applications, thanks to superior performance.
Features and Benefits:
Applications:
Soft starters are a type of motor starter unit that are specifically designed to support motor circuits starting and stopping and picking up the load to reduce wear and tear, limiting production downtime which in turn keeps production levels up and lowers the amount of maintenance work. They also support limiting the torque and electrical surges on start-up, which means as a whole, the motors will have a much longer performance life. They are most commonly used in industrial manufacturing and engineering environments where things like conveyors, fans, compressors, pumps and much more.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO SSR Soft Starter 3 Phase, IP42
- RS PRO SSR Soft Starter 3 Phase, IP42
- RS PRO SSR Soft Starter 3 Phase, IP42
- RS PRO SSR Soft Starter 3 Phase, IP42
- RS PRO SSR Motor Starter 575V ac 3 Phase, IP42
- RS PRO SSR Motor Starter 575V ac 3 Phase, IP42
- RS PRO SSR Motor Starter 575V ac 3 Phase, IP42
- RS PRO Soft Starter 575V ac 3 Phase, IP42